MIKROE-4086

Mikroe
932-MIKROE-4086
MIKROE-4086

Mfr.:

Description:
Multiple Function Sensor Development Tools 6DOF IMU 3 Click

In Stock: 7

Stock:
7 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$8.00 $8.00

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Multiple Function Sensor Development Tools
RoHS:  
Add-On Boards
Motion Sensor
FXOS8700CQ
3.3 V
Brand: Mikroe
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: RS
Dimensions: 42.9 mm x 25.4 mm
Interface Type: I2C, SPI
Product Type: Multiple Function Sensor Development Tools
Series: 6DOF IMU Click
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 17 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

6 DOF IMU 3 Click

Mikroe 6 DOF IMU 3 Click is a 6-axis detection board ideal for movement and position tracking devices. The Mikroe 6 DOF IMU 3 Click board features an NXP FXOS8700CQ motion sensor. The device supports a selectable I2C or point-to-point SPI serial interface. The sensor has a 14-bit accelerometer and a 16-bit magnetometer, which are combined with a high-performance ASIC to enable an eCompass solution. This solution offers a typical orientation resolution of 0.1° and sub-5° compass heading accuracy for many applications.

Sensor Click Boards

Mikroe Sensor Click Boards enable the addition of various sensors to applications and designs. Click boards™ are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. Mikroe Sensor Click Boards are ideal for any application that requires custom sensor capability.