MIKROE-4119

Mikroe
932-MIKROE-4119
MIKROE-4119

Mfr.:

Description:
Multiple Function Sensor Development Tools Fingerprint 2 Click

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$58.39 $58.39

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Multiple Function Sensor Development Tools
Fingerprint Scanner
3.3 V, 5 V
Brand: Mikroe
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: RS
Dimensions: 57.15 mm x 25.4 mm
Interface Type: GPIO, UART, USB
Product Type: Multiple Function Sensor Development Tools
Series: FINGERPRINT
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8471609050
JPHTS:
847160000
TARIC:
8471607000
ECCN:
EAR99

Human-Machine Interface Click Boards

Mikroe Human-Machine Interface adds interactive features to boards like capacitive sensing modules or speech recognition. Mikroe Click Boards are based around the mikroBUS™ interface standard and easily add incredible system capabilities. The devices are ideal for any applications that require interactive solutions like buttons, gestures, thumbwheels, etc. 

FINGERPRINT 2 Click

Mikroe FINGERPRINT 2 Click is an add-on board with a high-speed Nuvoton processor that carries a high-performance fingerprint algorithm. Mikroe FINGERPRINT 2 Click features an onboard fingerprint sensor and is used as a standalone device when connected over USB to a PC. The user can control the board by the MCU/processor over a serial UART interface. The board comes with preprogrammed firmware capable of storing up to 24 different fingerprints simultaneously. FINGERPRINT 2 Click also comes with a recognition algorithm for fingerprint comparison.