MIKROE-6011

Mikroe
932-MIKROE-6011
MIKROE-6011

Mfr.:

Description:
Multiple Function Sensor Development Tools EZO Carrier Click - Conductivity

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 10

Stock:
10 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$168.99 $168.99

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Multiple Function Sensor Development Tools
RoHS:  
Add-On Boards
Environmental, Measurements
EZO-EC
3.3 V, 5 V
Brand: Mikroe
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: RS
Dimensions: 57.15 mm x 25.4 mm
For Use With: Measuring Conductivity, Salinity
Interface Type: I2C, UART
Product Type: Multiple Function Sensor Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
9027100010
USHTS:
9027102000
JPHTS:
902710000
KRHTS:
9027100000
MXHTS:
9027100100
BRHTS:
90271000
ECCN:
EAR99

Sensor Click Boards

Mikroe Sensor Click Boards enable the addition of various sensors to applications and designs. Click boards™ are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. Mikroe Sensor Click Boards are ideal for any application that requires custom sensor capability. 

MIKROE-6011 EZO Carrier click

Mikroe  MIKROE-6011 EZO Carrier Click  is a compact board designed for measuring conductivity, salinity and Total Dissolved Solids (TDS) in applications like chemical production and hydroponics. The Mikroe  MIKROE-6011 features the ATLAS Scientific EZO-EC™ embedded conductivity circuit board that complies with ISO 7888 standards. This small, Green board works with the carrier board to measure conductivity from 0.07μS/cm to over 500,000μS/cm. The board can also accurately measure salinity up to 42PSU (ppt), TDS in ppm and the specific gravity of seawater from 1.00 to 1.300. The board is ideal for precise water chemistry measurements and supports probes ranging from K 0.01 to K 10.2, including the Conductivity Probe K 1.0 from ATLAS Scientific.