DEV-18425

SparkFun
474-DEV-18425
DEV-18425

Mfr.:

Description:
Multiple Function Sensor Development Tools MyoWare 2.0 Link Shield

In Stock: 47

Stock:
47 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$13.75 $13.75

Product Attribute Attribute Value Select Attribute
SparkFun Electronics
Product Category: Multiple Function Sensor Development Tools
RoHS:  
Sensor Boards
MyoWare 2.0 Link Shield
MyoWare 2.0 Muscle Sensor
Brand: SparkFun
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Dimensions: 37.57 mm x 35.9 mm
For Use With: TRS Jack, Jumper
Product Type: Multiple Function Sensor Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

MyoWare 2.0 Link Shield

SparkFun MyoWare 2.0 Link Shield can connect a MyoWare 2.0 Muscle Sensor to an Arduino microcontroller. The shield provides a 3.5mm TRS jack to use a 3.5mm TRS-to-TRS cable to link the boards together. The MyoWare 2.0 Link Shield is equipped with snap connectors on the board to easily stack on the top side of the MyoWare 2.0 Muscle Sensor.