X-NUCLEO-IKS4A1

STMicroelectronics
511-X-NUCLEO-IKS4A1
X-NUCLEO-IKS4A1

Mfr.:

Description:
Multiple Function Sensor Development Tools Motion MEMS and environmental sensor expansion board for STM32 Nucleo

In Stock: 160

Stock:
160
Can Dispatch Immediately
On Order:
112
Expected 23/03/2026
Factory Lead Time:
3
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 25
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$34.97 $34.97

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Multiple Function Sensor Development Tools
RoHS:  
Expansion Boards
Accelerometer, Gyroscope Sensor
LSM6DSO16IS, LSM6DSV16X
Bulk
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IT
For Use With: STEVALMKE001A, X-NUCLEO-IQS4A1,
Interface Type: SPI
Product Type: Multiple Function Sensor Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543909000
USHTS:
9031808085
ECCN:
EAR99

Sensirion Sensor Technology

STMicroelectronics and Sensirion have joined forces to deliver a comprehensive portfolio of advanced inertial and environmental sensors supported by an ecosystem designed to accelerate time-to-market for innovative and reliable applications. By joining the ST Partner Program, Sensirion brings its cutting-edge sensor technologies to ST’s global platform, enhancing accessibility for engineers and enriching the sensors’ portfolio offer with a wider state-of-the-art solution. Combining Sensirion’s and STMicroelectronics’ strengths, the two companies communicate a powerful, unified value proposition to the global market.

X-NUCLEO-IKS4A1 STM32 Nucleo Expansion Board

STMicroelectronics X-NUCLEO-IKS4A1 STM32 Nucleo Expansion Board is a motion MEMS and environmental sensor evaluation board kit consisting of the main board X-NUCLEO-IQS4A1, which hosts the motion MEMS and environmental sensors, and the detachable add-on board STEVAL-MKE001A, which hosts the Qvar swipe electrodes. This expansion board allows application development with features like sensor HUBs (LSM6DSO16IS and LSM6DSV16X), camera module integration, and Qvar touch/swipe gestures (via the equipped electrode). Integration of presence and motion detection with an IR sensor is also possible.