DK-42652

TDK InvenSense
410-DK-42652
DK-42652

Mfr.:

Description:
Multiple Function Sensor Development Tools Development Kit for IIM-42652

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$123.88 $123.88

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Multiple Function Sensor Development Tools
RoHS:  
Development Kits
Accelerometer, Gyroscope Sensor
IIM-42652
Bulk
Brand: TDK InvenSense
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Interface Type: I2C, SPI
Product Type: Multiple Function Sensor Development Tools
Series: IIM
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: SmartIndustrial
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

SmartIndustrial™ Sensor Eval & Development Kits

TDK InvenSense SmartIndustrial™ Sensor Evaluation Kits and Development Kits are designed for use with SmartIndustrial Sensor Platforms, including six-axis MEMS inertial measurement units (IMUs) and three-axis accelerometers. These kits work with the IIM-42652/42352/42351 sensor platforms. The evaluation kits provide a simple and swift evaluation of sensor devices, which are fully assembled, tested, and used alone or connected to a development kit. When used alone, these kits utilize SPI serial communications interfaces. The SPI signals are made available on header CN1. Users can develop tools to communicate with the board because no bus mode selection setting is required. These evaluation kits can also be connected to the TDK InvenSense SmartMotion Platform (DK) for connectivity to a host computer via a USB interface. The development kits provide a hardware unit for TDK sensor evaluation and algorithm software development. They offer extensions to provide flexibility for application developments.