TSYS01

TE Connectivity / Measurement Specialties
824-TSYS01
TSYS01

Mfr.:

Description:
Board Mount Temperature Sensors

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Board Mount Temperature Sensors
RoHS:  
Digital
+/- 0.1 C
- 40 C
+ 125 C
QFN-16
I2C, SPI
2.2 V
3.6 V
Local
24 bit
No Shutdown
SMD/SMT
Tube
Brand: TE Connectivity / Measurement Specialties
Operating Supply Current: 12.5 uA
Product: Temperature Sensors
Product Type: Board Mount Temperature Sensor ICs
Series: TSYS01
Factory Pack Quantity: 92
Subcategory: Sensors
Type: Temperature Sensor
Part # Aliases: G-NICO-018
Unit Weight: 20 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542391090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542900006
TARIC:
8541900000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Romania
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

HVACR Sensor Solutions

TE Connectivity's HVACR Sensor Solutions are engineered for accuracy, durability and reliability - even in the harshest environments. In today's world, sensors play a major role in regulating heating, ventilation, air conditioning, and refrigeration systems. The broad sensor portfolio is designed for a wide range of applications and plays an increasingly critical role in evolving technologies. TE Connectivity is a global technology leader, providing sensor solutions essential in today’s increasingly connected world.
Learn More

TSYS01 Digital Temperature Sensor

TE Connectivity's Measurement Specialties TSYS01 Digital Temperature Sensor utilizes technology that combines a temperature sensing chip and a 24-bit ΔΣ-ADC in a QFN16 package. Factory calibration coefficients provide highly accurate temperature information along with high measurement resolution. Microcontroller integration is achieved via an I2C or SPI interface. The low current draw of <12.5µA (standby <0.14µA) allows the TSYS01 to be easily embedded in most electronic applications. With a broad operating range of -40ºC to +125ºC, it is ideally suited for thermistor and NTC replacement. Additional applications for TE Measurement Specialties TSYS01 Digital Temperature Sensor includes industrial control, HVAC, and heating/cooling systems. 

In Stock: 1,682

Stock:
1,682
Can Dispatch Immediately
On Order:
184
Expected 07/09/2026
Factory Lead Time:
40
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$7.98 $7.98
$7.19 $35.95
$6.84 $68.40
$6.32 $158.00
$5.77 $288.50
$5.36 $493.12
$4.68 $2,583.36
$4.54 $4,594.48
$4.40 $11,334.40