99CI106-030L5

Rosenberger
476-99CI106-030L5
99CI106-030L5

Mfr.:

Description:
Contact Probes Spring loaded pin controlled impedance

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (USD)

Product Attribute Attribute Value Select Attribute
Rosenberger
Product Category: Contact Probes
RoHS:  
REACH - SVHC:
Pin
Convex
5 mm
25.5 g
3 mm
99CI
Brand: Rosenberger
Contact Material: Brass
Height: 3 mm
Packaging: Reel
Product Type: Contact Probes
Spring Material: Stainless Steel
Factory Pack Quantity: 2000
Subcategory: Test Leads, Banana Plugs, Alligator Clips & Test Probes
Tradename: RoDi
Width: 5 mm
Part # Aliases: 188816
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
9030900090
USHTS:
9030908961
TARIC:
9030900000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Magnetic Power/Data Applications

Rosenberger Magnetic Power / Data Applications feature connectors that offer an intelligent alternative to mechanical mating. The magnetic self-mating connectors provide common functions and are suitable for power and data transmission. These connectors from Rosenberger encompass characteristics that are useful and often required in today’s industries. These features include self-mating, reliability, and break-away functions. These connectors are ideal for applications such as medicine and healthcare, industrial automation, smart devices, and light electric vehicles (LEVs).

RoDI Magnetic Connectors

Rosenberger RoDI Magnetic Connectors use intelligent magnet technology to easily connect standard USB connectors to the computer. These connectors can be disconnected very quickly for optimal protection of USB connections. The contact system consists of 5 contacts with safe contact pressure. Rosenberger RoDI connectors are waterproof to IP 65/IP 67 requirements and offer high mating cycles.