USB-TMAP2-M03-X

Teledyne LeCroy
940-USB-TMAP2-M03-X
USB-TMAP2-M03-X

Mfr.:

Description:
Protocol Analysers MERCURY T2P ADVANCED ANALYZER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Teledyne LeCroy
Product Category: Protocol Analysers
RoHS:  
USB 2.0 Protocol Analyzer
512 MB
USB 2.0
Brand: Teledyne LeCroy
Height: 24 mm
Length: 80 mm
Product Type: Analyzers
Series: MERCURY T2P
Factory Pack Quantity: 1
Subcategory: Test Equipment
Tradename: Mercury
Width: 123 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8543709860
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Mercury USB 2.0 Protocol Analyzers

Teledyne LeCroy Mercury USB 2.0 Protocol Analyzers are designed to generate, capture, and analyze high-speed communications traffic. These tools help developers to discover and correct persistent and intermittent errors and flaws in their product design. The Mercury Protocol Analyzers with USB 2.0 support are the small and flexible hardware-based analyzers in the industry.

Availability

Stock:
Non-Stocked
Factory Lead Time:
2 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$4,674.00 $4,674.00