35100

Menda
809-35100
35100

Mfr.:

Description:
Component Testers TESTER, CONTINUITY, CIRCUITRACER, 1-10 OHMS

In Stock: 2

Stock:
2 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$51.60 $51.60

Product Attribute Attribute Value Select Attribute
Menda
Product Category: Component Testers
RoHS:
Brand: Menda
Product: Continuity Testers
Product Type: Component Testers
Factory Pack Quantity: 1
Subcategory: Test Equipment
Tradename: Circuitracer
Unit Weight: 48.383 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
9030900090
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536909010
TARIC:
8536901000
MXHTS:
85369099
BRHTS:
85369090
ECCN:
EAR99

Circuitracer & Continuity Testers

Menda Circuitracer® & Continuity Testers are designed for use on the assembly line or in the field as a supplement to delicate, expensive meters. With a light at the tip, Menda's Circuitracer® makes it unnecessary for operators to move their eyes from the point of contact. This feature effectively allows the operator to move quickly from point to point without the danger of slipping from one contact to the other. The Circuitracer® & Continuity Testers test for continuity, shorts, grounds, or the presence of voltage quickly, effectively, and economically. Components are powered by two AAA batteries and are made in the USA.