PicoScope 4262

Pico Technology
146-PP799
PicoScope 4262

Mfr.:

Description:
Benchtop Oscilloscopes PicoScope 4262 2 channel, 16-bit oscilloscope with probes

Product Attribute Attribute Value Select Attribute
Pico Technology
Product Category: Benchtop Oscilloscopes
RoHS:  
2 Channel
5 MHz
10 MS/s
20 V
USB Oscilloscope
Brand: Pico Technology
Product Type: Oscilloscopes
Series: PicoScope 4000
Factory Pack Quantity: 1
Subcategory: Test Equipment
Part # Aliases: PP799
Unit Weight: 1 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
9030200000
USHTS:
9030201000
JPHTS:
903020000
TARIC:
9030200000
MXHTS:
9030200200
ECCN:
3A992.a
Origin Classifications
Country of Origin:
United Kingdom
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PicoScope® 4262 High-Resolution USB Oscilloscope

Pico Technology PicoScope® 4262 High-Resolution USB Oscilloscope is a digital scope that focuses on what is important for measuring analog signals: increased resolution, improved dynamic range, and reduced noise and distortion. This full-featured, two-channel oscilloscope has a function generator and arbitrary waveform generator that includes a sweep function to enable frequency response analysis. Pico Technology PicoScope 4262 High-Resolution USB Oscilloscope also provides mask limit testing, math and reference channels, advanced digital triggering, serial decoding, automatic measurements, and color persistence display. The 5MHz bandwidth can easily analyze audio, ultrasonic, and vibration signals as well as characterize noise in switched-mode power supplies, measure distortion, and perform a wide range of precision measurement tasks.

In Stock: 3

Stock:
3
Can Dispatch Immediately
On Order:
5
Expected 27/11/2026
Factory Lead Time:
4
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$1,555.00 $1,555.00