ED-CM4COOLER-B

EDATEC
41-ED-CM4COOLER-B
ED-CM4COOLER-B

Mfr.:

Description:
Heat Sinks CM4 Cooler, 55X40X13.5MM, Black Aluminum, both 1.5mm & 3 mm screws included.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
EDATEC
Product Category: Heat Sinks
RoHS:  
Heat Sinks
Raspberry Pi Compute Module 4
Screw
Vertical Fin
55 mm
40 mm
13.5 mm
Brand: EDATEC
Color: Black
Packaging: Each
Product Type: Heat Sinks
Series: CM4 Cooler
Factory Pack Quantity: 27
Subcategory: Heat Sinks
Unit Weight: 40 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8473309000
USHTS:
8473305100
JPHTS:
847330090
MXHTS:
8473300499
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ED-CM4COOLER Heatsink

EDATEC ED-CM4COOLER Heatsink ensures the reliability of the Raspberry Pi Compute Module 4 (CM4). Heat is dissipated through three thermal-conductive pads attached to the back of the ED-CM4COOLER, ensuring close attachment with the CPU, wireless module, and PMU on the CM4. The heatsink includes four nylon washers (1.5mm and 3mm height) that prevent damage to the board-to-board connector or deformation of the CM4 when screws affix the ED-CM4COOLER on the CM4. The component can reduce the temperature of the CM4 by a maximum of 20°C when the room temperature is +25°C and the CPU and DDR memory are fully loaded. The EDATEC ED-CM4COOLER Heatsink also supports the full series of CM4 modules, including the wireless version.

In Stock: 351

Stock:
351
Can Dispatch Immediately
On Order:
2,778
24
Pending
2,754
Expected 21/08/2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$4.47 $4.47
$4.33 $43.30
$4.27 $115.29
$4.14 $223.56
$4.01 $433.08
$3.83 $1,034.10
$3.70 $1,898.10
$3.47 $3,560.22