Semitec Thermistors

Results: 314
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series B Parameter Resistance Power Rating Tolerance Mounting Style Termination Style Minimum Operating Temperature Maximum Operating Temperature Package/Case Diameter Length Width Height Packaging

Semitec NTC (Negative Temperature Coefficient) Thermistors Temp Sensor 10kOhm 3370k 1% 975In Stock
Min.: 1
Mult.: 1

3370 K 10 kOhms 1 % SMD/SMT SMD/SMT - 20 C + 100 C 3 mm 20 mm
Semitec NTC (Negative Temperature Coefficient) Thermistors AT-4 Shape 2 30WG 55mm 7,236In Stock
Min.: 1
Mult.: 1

AT 10 kOhms 1 % Off-Board Wire Lead - 50 C + 90 C 2.5 mm 55 mm Bulk
Semitec NTC (Negative Temperature Coefficient) Thermistors 15ohms 2amps Straight Lead 218In Stock
Min.: 1
Mult.: 1

D2 15 Ohms 15 % PCB Mount Radial - 50 C + 170 C 10 mm 13 mm Bulk
Semitec NTC (Negative Temperature Coefficient) Thermistors 5ohms 3amps Clinch Short Lead 235In Stock
Min.: 1
Mult.: 1

D2 5 Ohms 15 % PCB Mount Radial - 40 C + 160 C 11 mm 13 mm Bulk
Semitec NTC (Negative Temperature Coefficient) Thermistors 10ohms 4amps Clinch lead 179In Stock
Min.: 1
Mult.: 1

D2 3050 K 10 Ohms 15 % PCB Mount Radial - 50 C + 200 C 14.5 mm 18 mm 14.5 mm 8 mm Bulk
Semitec NTC (Negative Temperature Coefficient) Thermistors 12ohms 1.7amps Straight Lead 369In Stock
Min.: 1
Mult.: 1

D2 2900 K 12 Ohms 15 % PCB Mount Radial - 40 C + 160 C 11 mm 13 mm 11 mm 6.8 mm Bulk
Semitec NTC (Negative Temperature Coefficient) Thermistors 16ohms 4amps Clinch lead 72In Stock
Min.: 1
Mult.: 1

D2 3100 K 16 Ohms 15 % PCB Mount Radial - 50 C + 200 C 16.5 mm 20 mm 16.5 mm 8 mm Bulk
Semitec NTC (Negative Temperature Coefficient) Thermistors 3ohms 7amps Clinch lead 151In Stock
Min.: 1
Mult.: 1

D2 2800 K 3 Ohms 15 % PCB Mount Radial - 50 C + 200 C 16.5 mm 20 mm 16.5 mm 8 mm Bulk
Semitec NTC (Negative Temperature Coefficient) Thermistors 4ohms 7amps Straight Lead 170In Stock
Min.: 1
Mult.: 1

D2 2800 K 4 Ohms 15 % PCB Mount Radial - 50 C + 200 C 16.5 mm 20 mm 16.5 mm 8 mm Bulk
Semitec NTC (Negative Temperature Coefficient) Thermistors 8ohms 3amps Clinch lead 200In Stock
Min.: 1
Mult.: 1

D2 2900 K 8 Ohms 15 % PCB Mount Radial - 40 C + 160 C 13 mm 17 mm 13 mm 6.8 mm Bulk
Semitec NTC (Negative Temperature Coefficient) Thermistors 359In Stock
1,000Expected 14/08/2026
Min.: 1
Mult.: 1

4390 K 100 kOhms 3.5 W 1 % Off-Board Wire Lead - 50 C + 125 C 3.6 mm 100 mm 3.6 mm 3.6 mm
Semitec NTC (Negative Temperature Coefficient) Thermistors 22ohms 1amps Clinch lead 504In Stock
Min.: 1
Mult.: 1

D2 22 Ohms 15 % PCB Mount Radial - 40 C + 160 C 9 mm 13 mm 9 mm 11 mm Bulk
Semitec NTC (Negative Temperature Coefficient) Thermistors 3ohms 4amps Clinch Short Lead 146In Stock
Min.: 1
Mult.: 1

D2 3 Ohms 15 % PCB Mount Radial - 40 C + 160 C 13 mm 17 mm 13 mm 6.8 mm Bulk
Semitec NTC (Negative Temperature Coefficient) Thermistors 4.7ohms 6amps Clinch lead 75In Stock
Min.: 1
Mult.: 1

D2 2900 K 4.7 Ohms 15 % PCB Mount Radial - 50 C + 200 C 16.5 mm 20 mm 16.5 mm 8 mm Bulk
Semitec NTC (Negative Temperature Coefficient) Thermistors 4ohms 5amps Clinch lead 24In Stock
400Expected 05/06/2026
Min.: 1
Mult.: 1

D2 2900 K 4 Ohms 15 % PCB Mount Radial - 40 C + 160 C 17 mm 21 mm 17 mm 9 mm Bulk
Semitec NTC (Negative Temperature Coefficient) Thermistors 5ohms 5amps Straight Lead 15In Stock
400Expected 05/06/2026
Min.: 1
Mult.: 1

D2 2900 K 5 Ohms 15 % PCB Mount Radial - 50 C + 200 C 14.5 mm 18 mm 14.5 mm 8 mm Bulk
Semitec NTC (Negative Temperature Coefficient) Thermistors 3.485kohm 3% 375In Stock
Min.: 1
Mult.: 1

NT 3450 K 3.485 kOhms 3 % PCB Mount Radial - 50 C + 300 C 1.25 mm 70 mm 1.25 mm 2.5 mm Bulk
Semitec NTC (Negative Temperature Coefficient) Thermistors 15ohms 3amps Straight Lead 291In Stock
Min.: 1
Mult.: 1

D2 3050 K 15 Ohms 15 % PCB Mount Radial - 50 C + 200 C 14.5 mm 18 mm 14.5 mm 8 mm Bulk
Semitec NTC (Negative Temperature Coefficient) Thermistors 15ohms 4amps Straight Lead 50In Stock
Min.: 1
Mult.: 1

D2 3100 K 15 Ohms 15 % PCB Mount Radial - 50 C + 200 C 16.5 mm 20 mm 16.5 mm 8 mm Bulk
Semitec NTC (Negative Temperature Coefficient) Thermistors 30kohm 3% 198In Stock
Min.: 1
Mult.: 1

ET 30 kOhms 3 % PCB Mount Radial - 40 C + 100 C 1.6 mm 4 mm Bulk
Semitec NTC (Negative Temperature Coefficient) Thermistors 47kohm 5% 151In Stock
Min.: 1
Mult.: 1

CT 3610 K 47 kOhms 10.5 mW 5 % PCB Mount Axial - 50 C + 250 C DO-35-2 1.8 mm 60 mm 1.8 mm 4 mm Bulk
Semitec NTC (Negative Temperature Coefficient) Thermistors 47ohms 2amps Clinch Short Lead 101In Stock
Min.: 1
Mult.: 1

D2 3450 K 47 Ohms 15 % PCB Mount Radial - 50 C + 200 C 19.5 mm 23 mm 8 mm Bulk
Semitec NTC (Negative Temperature Coefficient) Thermistors 5kohm 0.5% 40In Stock
Min.: 1
Mult.: 1

AP-2 3976 K 5 kOhms 6 mW 0.5 % PCB Mount Radial - 60 C + 150 C 17 mm 3.7 mm 2.6 mm Bulk
Semitec NTC (Negative Temperature Coefficient) Thermistors 5ohms 3amps Clinch lead 301In Stock
Min.: 1
Mult.: 1

D2 2800 K 5 Ohms 15 % PCB Mount Radial - 40 C + 160 C 9 mm 11 mm 9 mm 6.8 mm Bulk
Semitec NTC (Negative Temperature Coefficient) Thermistors 5ohms 4amps Clinch lead 138In Stock
Min.: 1
Mult.: 1

D2 2900 K 5 Ohms 15 % PCB Mount Radial - 40 C + 160 C 17 mm 21 mm 17 mm 6.8 mm Bulk