AH10928V07500IE

Ohmite
588-AH10928V07500IE
AH10928V07500IE

Mfr.:

Description:
Heat Sinks Alum Extrusion 7.5" For HS250 Series

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 35

Stock:
35 Can Dispatch Immediately
Factory Lead Time:
28 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$130.16 $130.16
$115.15 $1,151.50
$114.73 $5,736.50

Product Attribute Attribute Value Select Attribute
Ohmite
Product Category: Heat Sinks
RoHS:  
Extrusions
HS250 Resistor
Aluminum
Extruded Axial Fin
0.39 C/W
190.5 mm
247.65 mm
57.91 mm
Brand: Ohmite
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Packaging: Bulk
Product Type: Heat Sinks
Series: AH
Factory Pack Quantity: 1
Subcategory: Heat Sinks
Unit Weight: 2 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8548000090
CAHTS:
8533909000
USHTS:
8533908000
JPHTS:
853390000
TARIC:
8533900000
BRHTS:
85339000
ECCN:
EAR99

HS Heatsinks

Ohmite HS Heatsinks are designed for use with ARCOL / Ohmite aluminum-housed resistors. Each heatsink is engineered to work with a specific resistor size, providing a complete thermal solution. The series is available in three aluminum extrusion styles in four lengths. Each heatsink is characterized by a specified HS series resistor wattage with pre-drilled hole patterns to fit each resistor. Ohmite HS Heatsinks have a 0.34°C/W to 1.30°C/W thermal resistance range, assuming vertical orientation of the heatsink in natural convection. Standard parts are made from aluminum alloy 6063-T5 and are unfinished and degreased.