F225G1-092-D0720

NMB
472-F225G1-092-D0720
F225G1-092-D0720

Mfr.:

Description:
Blowers & Centrifugal Fans DC Radial Impeller, 225x99mm Round, 48VDC, 3-Phase Motor, Tach/PWM, IP68/Potted

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 23

Stock:
23 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$283.63 $283.63
$225.00 $2,700.00
$224.99 $5,399.76

Product Attribute Attribute Value Select Attribute
NMB Technologies
Product Category: Blowers & Centrifugal Fans
RoHS:  
Radial Impellers
DC
48 VDC
689 CFM (19.5 m3/min)
Ball
70 dBA
2650 RPM
96 W
225 mm
99 mm
225 mm
Wire Leads - 4
F225G
IP68
Tachometer, PWM
Brand: NMB
Pressure Type: 2.0 in H2O
Factory Pack Quantity: 12
Subcategory: Fans, Blowers & Accessories
Tradename: NMB-MAT
Unit Weight: 2 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8414590092
USHTS:
8414596560
JPHTS:
841459029
KRHTS:
8414599000
TARIC:
8414593590
MXHTS:
8414599999
ECCN:
EAR99

F225G IP & Potting Protected Centrifugal DC Fan

NMB Technologies F225G IP and Potting Protected Centrifugal DC Fan is designed to withstand environmental hazards such as water and dust. This high-performance fan comes with pulse width modulation (PWM) speed control, IP68 potting protection, a DC brushless three-phase motor, and NMB precision machined ball bearings for long life. Additional features include an aerodynamic impeller design, high torque, efficient motor technology, and protections such as overload, locked rotor, and polarity. NMB Technologies F225G IP and Potting Protected Centrifugal DC Fan provides 70,000 hours of operation and has an ambient temperature range of -30°C to + 70°C. Applications include photovoltaic (PV) inverters, power storage, heat exchangers, electric vehicle (EV) chargers, and telecom cabinets.