Bulk Thermal Cut-offs

Results: 1,491
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Contact Rating Rated Temperature Tolerance Maximum Temperature Maximum Voltage Minimum Holding Voltage Resistance Hold Current Maximum Breaking Current Maximum Leakage Current Length Width Height Approvals Qualification Product Series Packaging
Littelfuse Thermal Cut-offs Metal Hybrid PPTC 19,128In Stock
$1.35
$1.19
$1.14
$1.07
Min.: 1
Mult.: 1
12 A + 72 C +/- 5 C + 72 C 10 mOhms 40 A 5.8 mm 3.85 mm 1.15 mm UL, cUL MHP-TAM Bulk
Bourns Thermal Cut-offs TCO, High Current, Axial Lead, 55C, Self Hold AEC-Q200 2,467In Stock
$1.83
$1.74
$1.45
$1.38
Min.: 1
Mult.: 1
8 A + 55 C 28 VDC/8 A/100 cycles 8 V 4 mOhms 35 A 300 mA 6.95 mm 3.75 mm 1.4 mm AEC-Q200 Thermal Cutoff Devices AD Bulk
Littelfuse Thermal Cut-offs 16V 500A MAX 7,598In Stock
4,000Expected 10/02/2027
$1.28
$1.13
$1.07
$0.948
Min.: 1
Mult.: 1
Fuse Bulk
Bourns Thermal Cut-offs Trip Temp 72c 5c TOL 4,427In Stock
$1.24
$0.997
$0.904
$0.877
$0.819
Min.: 1
Mult.: 1
12 A + 72 C +/- 5 C + 72 C 28 VDC/12 A/100 cycles 2 V 15 mOhms 30 A 150 mA 4.8 mm 2.8 mm 0.89 mm UL, cUL, TUV Thermal Cutoffs NR-C Bulk
Bourns Thermal Cut-offs TRIP TEMP 90C 5C TOL 3,106In Stock
$1.23
$1.19
$1.14
$1.11
Min.: 1
Mult.: 1
+ 90 C +/- 5 C 28 VDC/25 A/100 cycles 3 VDC 5 mOhms 80 A 200 mA 5.8 mm 3.75 mm 1.15 mm UL, cUL, TUV Thermal Cutoffs HC Bulk
Bourns Thermal Cut-offs TRIP TEMP 77C 5C TOL 7,547In Stock
$1.09
$1.03
$0.964
$0.92
Min.: 1
Mult.: 1
12 A + 77 C +/- 5 C + 77 C 28 VDC/5 A/100 cycles 2 V 10 mOhms 40 A 150 mA 5.8 mm 3.75 mm 1.15 mm UL, cUL, TUV Thermal Cutoffs LC Bulk
Bourns Thermal Cut-offs Super HC TCO 90C w/o projection 1,458In Stock
$1.66
$1.58
$1.49
$1.42
Min.: 1
Mult.: 1
35 A + 90 C +/- 5 C + 90 C 28 VDC/35 A/100 cycles 3.5 V 2 mOhms 60 A 200 mA 6.95 mm 3.95 mm 1.1 mm UL, cUL, TUV AC Bulk
Bourns Thermal Cut-offs Trip Temp 72c 5c TOL 3,011In Stock
$1.35
$1.31
$1.26
$1.22
Min.: 1
Mult.: 1
25 A + 72 C +/- 5 C + 72 C 28 VDC/25 A/100 cycles 2 V 5 mOhms 60 A 200 mA 4.8 mm 2.8 mm 0.89 mm UL, cUL, TUV Thermal Cutoffs NR-A Bulk
Bourns Thermal Cut-offs TCO, High Current, Axial Lead, 82C, Self Hold AEC-Q200 2,844In Stock
$2.63
$2.28
$2.20
$1.82
Min.: 1
Mult.: 1
8 A + 82 C 28 VDC/8 A/100 cycles 8 V 4 mOhms 35 A 300 mA 6.95 mm 3.75 mm 1.4 mm AEC-Q200 Thermal Cutoff Devices AD Bulk
Bourns Thermal Cut-offs TCO, High Current, Axial Lead, 85C, Self Hold AEC-Q200 2,945In Stock
$2.63
$2.28
$1.84
$1.56
Min.: 1
Mult.: 1
8 A + 85 C 28 VDC/8 A/100 cycles 8 V 4 mOhms 35 A 300 mA 6.95 mm 3.75 mm 1.4 mm AEC-Q200 Thermal Cutoff Devices AD Bulk
Bourns Thermal Cut-offs TRIP TEMP 77C 5C TOL 3,142In Stock
$1.58
$1.45
$1.21
$1.11
Min.: 1
Mult.: 1
+ 77 C +/- 5 C 28 VDC/25 A/100 cycles 3 VDC 5 mOhms 80 A 200 mA 5.8 mm 3.75 mm 1.15 mm UL, cUL, TUV Thermal Cutoffs HC Bulk
Bourns Thermal Cut-offs TRIP TEMP 72C 5C TOL 1,619In Stock
$1.09
$1.03
$0.965
$0.921
Min.: 1
Mult.: 1
12 A + 72 C +/- 5 C 28 VDC/5 A/100 cycles 2 VDC 10 mOhms 40 A 150 mA 5.8 mm 3.75 mm 1.15 mm UL, cUL, TUV Thermal Cutoffs LC Bulk
Bourns Thermal Cut-offs TRIP TEMP 82C 5C TOL 1,813In Stock
$1.09
$1.03
$0.965
$0.921
Min.: 1
Mult.: 1
12 A + 82 C +/- 5 C + 82 C 28 VDC/5 A/100 cycles 2 V 10 mOhms 40 A 150 mA 5.8 mm 3.75 mm 1.15 mm UL, cUL, TUV Thermal Cutoffs LC Bulk
Microtherm Sentronic Thermal Cut-offs Bi-metallic Disc, Thermal Switch, Normally Closed (NC), SPST 70C switch temp. 942In Stock
$8.98
$7.78
$6.28
$5.32
Min.: 1
Mult.: 1
Temperature Switch B12A Bulk
Microtherm Sentronic Thermal Cut-offs Bi-metallic Disc, Thermal Switch, Normally Closed (NC), SPST 150C switch temp. 1,004In Stock
$8.98
$7.78
$6.28
$5.32
Min.: 1
Mult.: 1
Temperature Switch B12A Bulk
Microtherm Sentronic Thermal Cut-offs Bi-metallic Disc, Thermal Switch, Normally Closed (NC), SPST 155C switch temp. 999In Stock
$8.87
$7.69
$6.20
$5.26
Min.: 1
Mult.: 1
Temperature Switch B12A Bulk
Microtherm Sentronic Thermal Cut-offs Bi-metallic Disc, Thermal Switch, Normally Closed (NC), SPST 160C switch temp. 987In Stock
$9.04
$7.83
$6.32
$5.36
Min.: 1
Mult.: 1
Temperature Switch B12A Bulk
Microtherm Sentronic Thermal Cut-offs Bi-metallic Disc, Thermal Switch, Normally Closed (NC), SPST 70C switch temp. 819In Stock
$9.90
$8.58
$6.93
$5.86
Min.: 1
Mult.: 1
Temperature Switch B12A Bulk
Microtherm Sentronic Thermal Cut-offs Bi-metallic Disc, Thermal Switch, Normally Closed (NC), SPST 90C switch temp,3.0A/3.0A. 994In Stock
$11.77
$10.20
$8.24
$6.97
Min.: 1
Mult.: 1
3 A + 90 C +/- 5 C 250 VAC Normally Closed F23E Bulk
Microtherm Sentronic Thermal Cut-offs Bi-metallic Disc, Thermal Switch, Normally Closed (NC), SPST 155C switch temp,3.0 A/2.5 A.. 1,000In Stock
$9.21
$7.98
$6.44
$5.45
Min.: 1
Mult.: 1
Temperature Switch F13A Bulk
Microtherm Sentronic Thermal Cut-offs Bi-metallic Disc, Thermal Switch, Normally Closed (NC), SPST 150C switch temp,3.0 A/2.5 A.. 850In Stock
$9.21
$7.98
$6.44
$5.45
Min.: 1
Mult.: 1
Temperature Switch F13A Bulk
Microtherm Sentronic Thermal Cut-offs Bi-metallic Disc, Thermal Switch, Normally Closed (NC), SPST 160C switch temp,3.0 A/2.5 A.. 991In Stock
$8.61
$7.46
$6.02
$5.10
Min.: 1
Mult.: 1
Temperature Switch F13A Bulk
Microtherm Sentronic Thermal Cut-offs Bi-metallic Disc, Thermal Switch, Normally Closed (NC), SPST 180C switch temp,3.0 A/2.5 A.. 817In Stock
$9.21
$7.98
$6.44
$5.45
Min.: 1
Mult.: 1
Temperature Switch F13A Bulk
Microtherm Sentronic Thermal Cut-offs Bi-metallic Disc, Thermal Switch, Normally Closed (NC), SPST 80C switch temp,3.0 A/2.5 A.. 844In Stock
$9.21
$7.98
$6.44
$5.45
Min.: 1
Mult.: 1
Temperature Switch F13A Bulk
Microtherm Sentronic Thermal Cut-offs Bi-metallic Disc, Thermal Switch, Normally Closed (NC), SPST 140C switch temp,6A 498In Stock
$8.80
$7.63
$6.16
$5.21
Min.: 1
Mult.: 1
Temperature Switch T11A Bulk