Thermal Interface Products

Results: 5,149
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Package/Case Material Thermal Conductivity Breakdown Voltage Color Minimum Operating Temperature Maximum Operating Temperature Length Width Thickness Tensile Strength Flammability Rating Series Packaging
Laird Thermal Interface Products 2.00 127x76mm 431In Stock
333Expected 30/11/2026
$99.39
$92.10
$83.90
$78.50
Min.: 1
Mult.: 1
Gap Fillers / Gap Pads / Sheets Thermal Pad Non-standard Graphite 34 W/m-K Gray - 40 C + 125 C 127 mm 76 mm 2 mm UL 94 V-0 HP34 Bulk
Laird Thermal Interface Products Thickness 2.00mm 457x457mm 5In Stock
$3,053.58
Min.: 1
Mult.: 1
Gap Fillers / Gap Pads / Sheets Thermal Gap Filler 16 W/m-K Gray - 40 C + 125 C 457 mm 457 mm 2 mm UL 94 V-0 SF16 Bulk
Laird Thermal Interface Products Thickness 2.25mm 457x457mm 5In Stock
$3,374.39
Min.: 1
Mult.: 1
Gap Fillers / Gap Pads / Sheets Thermal Gap Filler 16 W/m-K Gray - 40 C + 125 C 457 mm 457 mm 2.25 mm UL 94 V-0 SF16 Bulk
Laird Thermal Interface Products Thickness 2.50mm 457x457mm 5In Stock
$3,695.83
Min.: 1
Mult.: 1
Gap Fillers / Gap Pads / Sheets Thermal Gap Filler 16 W/m-K Gray - 40 C + 125 C 457 mm 457 mm 2.5 mm UL 94 V-0 SF16 Bulk
Laird Thermal Interface Products Thickness 2.75mm 457x457mm 5In Stock
$4,016.20
Min.: 1
Mult.: 1
Gap Fillers / Gap Pads / Sheets Thermal Gap Filler 16 W/m-K Gray - 40 C + 125 C 457 mm 457 mm 2.75 mm UL 94 V-0 SF16 Bulk
Laird Thermal Interface Products Thickness 3.00mm 457x457mm 5In Stock
$4,336.79
Min.: 1
Mult.: 1
Gap Fillers / Gap Pads / Sheets Thermal Gap Filler 16 W/m-K Gray - 40 C + 125 C 457 mm 457 mm 3 mm UL 94 V-0 SF16 Bulk
Laird Thermal Interface Products Thickness 5.00mm 457x457mm 2In Stock
$8,077.30
Min.: 1
Mult.: 1
Gap Fillers / Gap Pads / Sheets Thermal Gap Filler 16 W/m-K Gray - 40 C + 125 C 457 mm 457 mm 5 mm UL 94 V-0 SF16 Bulk
Laird Thermal Interface Products Thickness 2.25mm 229x229mm 20In Stock
$801.42
$747.94
Min.: 1
Mult.: 1
Gap Fillers / Gap Pads / Sheets Thermal Gap Filler 16 W/m-K Gray - 40 C + 125 C 229 mm 229 mm 2.25 mm UL 94 V-0 SF16 Bulk
Laird Thermal Interface Products Thickness 2.50mm 229x229mm 20In Stock
$877.76
$827.73
Min.: 1
Mult.: 1
Gap Fillers / Gap Pads / Sheets Thermal Gap Filler 16 W/m-K Gray - 40 C + 125 C 229 mm 229 mm 2.5 mm UL 94 V-0 SF16 Bulk
Laird Thermal Interface Products Thickness 2.75mm 229x229mm 19In Stock
$953.84
$890.18
Min.: 1
Mult.: 1
Gap Fillers / Gap Pads / Sheets Thermal Gap Filler 16 W/m-K Gray - 40 C + 125 C 229 mm 229 mm 2.75 mm UL 94 V-0 SF16 Bulk
Laird Thermal Interface Products Thickness 3.00mm 229x229mm 20In Stock
$1,029.99
$961.26
Min.: 1
Mult.: 1
Gap Fillers / Gap Pads / Sheets Thermal Gap Filler 16 W/m-K Gray - 40 C + 125 C 229 mm 229 mm 3 mm UL 94 V-0 SF16 Bulk
Laird A18501-20
Laird Thermal Interface Products TGARD 220B,A1,17X17INCH 41In Stock
$223.03
$222.29
Min.: 1
Mult.: 1
Thermally Conductive Insulators Thermal Pad Fiberglass 5 W/m-K 6 kVAC White - 60 C + 200 C 431.8 mm 431.8 mm UL 94 V-0 Bulk
Laird A18238-06
Laird Thermal Interface Products TFLEX SF10DF,1.50 229X229MM 84In Stock
31Expected 30/10/2026
$259.82
$223.76
Min.: 1
Mult.: 1
Gap Fillers / Gap Pads / Sheets Gap Filler Pad Ceramic Filled Silicone-Free Thermoplastic 10 W/m-K Gray - 40 C + 125 C UL 94 V-0 Bulk
Laird Thermal Interface Products COOLZORB-200 .060in.060x4x4in 25In Stock
$25.26
$24.94
$21.19
$20.68
Min.: 1
Mult.: 1
Thermal and EMI Absorbers Non-standard 1.7 W/mK Gray - 40 C + 175 C 4 in 4 in UL 94 V-0 Bulk
Bergquist Company Thermal Interface Products GAP PAD, S-Class, 8"x16" Sheet, 0.125" Thickness, 2 Side Tack, TGP2000/2000S40 28In Stock
$203.19
$202.53
$181.32
Min.: 1
Mult.: 1
Gap Fillers / Gap Pads / Sheets Thermal Pad Non-standard Silicone Elastomer 2 W/m-K 5 kVAC Gray - 60 C + 200 C 406.4 mm 203.2 mm 3.175 mm 45 psi UL 94 V-0 2000S40 / TGP 2000
Bergquist Company Thermal Interface Products GAP PAD, S-Class, 8"x16" Sheet, 0.100" Thickness, 2 Side Tack, TGP2000/2000S40 25In Stock
$146.39
$135.75
$135.70
$125.49
Min.: 1
Mult.: 1
Gap Fillers / Gap Pads / Sheets Thermal Pad Non-standard Silicone Elastomer 2 W/m-K 5 kVAC Gray - 60 C + 200 C 406.4 mm 203.2 mm 2.54 mm 45 psi UL 94 V-0 2000S40 / TGP 2000
Bergquist Company Thermal Interface Products GAP PAD, S-Class, 8"x16" Sheet, 0.080" Thickness, GAP PAD TGP2200SF/2200SF 60In Stock
$127.99
$121.42
$110.98
$107.02
Min.: 1
Mult.: 1
Gap Fillers / Gap Pads / Sheets Thermal Pad Non-standard Silicone-Free Polymer 2 W/m-K 5 kVAC Green - 60 C + 125 C 406.4 mm 203.2 mm 2.032 mm 33 psi UL 94 V-0 2200SF / TGP 2200SF
Bergquist Company Thermal Interface Products GAP PAD, 8" x 16" Sheet, 0.010" Thickness, TGPHC3000/HC 3.0, IDH 2167953 159In Stock
$44.57
$41.63
$39.03
$36.43
Min.: 1
Mult.: 1
Gap Fillers / Gap Pads / Sheets Thermal Pad Non-standard Silicone Elastomer 3 W/m-K 5 kVAC Blue - 60 C + 200 C 406.4 mm 203.2 mm 0.254 mm 16 psi UL 94 V-0 HC 3.0 / TGP HC3000
Bergquist Company Thermal Interface Products GAP PAD, 8"x16" Sheet, 0.020" Thickness, 1 Side Adhesive, IDH 2165785 278In Stock
$38.51
$35.51
$33.29
$33.09
Min.: 1
Mult.: 1
Gap Fillers / Gap Pads / Sheets Thermal Pad Non-standard Silicone 0.8 W/m-K 6 kVAC Gold/Pink - 60 C + 200 C 406.4 mm 203.2 mm 0.508 mm 100 psi UL 94 V-0 VO / TGP 800VO
Bergquist Company Thermal Interface Products GAP PAD, 8" x 16" Sheet, 0.060" Thickness, GAP PAD TGP 800VO/VO, IDH 2165842 152In Stock
$55.16
$42.61
$41.82
$40.81
Min.: 1
Mult.: 1
Gap Fillers / Gap Pads / Sheets Thermal Pad Non-standard Silicone 0.8 W/m-K 6 kVAC Gold/Pink - 60 C + 200 C 406.4 mm 203.2 mm 1.524 mm 100 psi UL 94 V-0 VO / TGP 800VO
Bergquist Company Thermal Interface Products GAP PAD, 8"x16" Sheet, 0.040" Thickness, GAP PAD TGP 800VOS/VO Soft, IDH 2165895 143In Stock
$37.64
$29.17
Min.: 1
Mult.: 1
Gap Fillers / Gap Pads / Sheets Thermal Pad Non-standard Silicone 0.8 W/m-K 6 kVAC Gold/Pink - 60 C + 200 C 406.4 mm 203.2 mm 1.016 mm 40 psi UL 94 V-0 VO Soft / TGP 800VOS
Bergquist Company Thermal Interface Products GAP PAD, 8"x16" Sheet, 0.060" Thickness, GAP PAD TGP 800VOS/VO Soft, IDH 2165884 49In Stock
$37.41
$34.49
$32.34
$30.39
Min.: 1
Mult.: 1
Gap Fillers / Gap Pads / Sheets Thermal Pad Non-standard Silicone 0.8 W/m-K 6 kVAC Gold/Pink - 60 C + 200 C 406.4 mm 203.2 mm 1.524 mm 40 psi UL 94 V-0 VO Soft / TGP 800VOS
Bergquist Company Thermal Interface Products GAP PAD, 8" x 16" Sheet, 0.250" Thickness TGP1000VOUS/VO Ultra Soft, IDH 2166014 36In Stock
500Expected 16/11/2026
$94.00
$86.61
$81.89
$79.22
Min.: 1
Mult.: 1
Gap Fillers / Gap Pads / Sheets Thermal Pad Non-standard Silicone Elastomer 1 W/m-K 6 kVAC Pink - 60 C + 200 C 406.4 mm 203.2 mm 6.35 mm 8 psi UL 94 V-0 VO Ultra Soft / TGP 1000VOUS

Bergquist Company Thermal Interface Products Foil-Format Grease, 0.006" Thickness, SIL PAD TSPQ2500/Q-Pad II, IDH 2189103 20,052In Stock
21,500Expected 03/11/2026
$0.40
$0.363
$0.346
$0.335
$0.331
Min.: 1
Mult.: 1
Gap Fillers / Gap Pads / Sheets Q-Pad Grease Replacement Thermal Interface Non-standard Silicone Elastomer 2.5 W/m-K Black - 60 C + 180 C 63.5 mm 50.8 mm 0.152 mm 50 psi UL 94 V-0 II / TSP Q2500

Bergquist Company Thermal Interface Products Elastomeric Material, 12"x12" Sheet, 0.009" Thickness, Sil-Pad TSP1800/1200 551In Stock
$28.32
$25.69
$24.08
$23.00
Min.: 1
Mult.: 1
Gap Fillers / Gap Pads / Sheets Thermal Pad Non-standard Silicone Elastomer 1.8 W/m-K 6 kVAC Black - 60 C + 180 C 304.8 mm 304.8 mm 0.009 in 9 MPa UL 94 V-0 1200 / TSP 1800