57GF22500982500100

Laird
739-GF22500982500100
57GF22500982500100

Mfr.:

Description:
Thermal Interface Products GOF200025.0mm x 25.0mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Qnity
Product Category: Thermal Interface Products
RoHS:  
Thermally Conductive Insulators
Graphite-over-Foam (GOF)
Non-standard
Polyurethane
2 W/m-K
Black
- 40 C
+ 125 C
25 mm
25 mm
9.8 mm
UL 94 V-0
GOF2000
Bulk
Brand: Laird
Product Type: Thermal Interface Products
Factory Pack Quantity: 450
Subcategory: Thermal Management
Tradename: GOF
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
5911900080
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

GOF2000 Thermal Gaskets

Laird GOF2000 Thermal Gaskets offer high operating temperatures and a high thermal transfer rate, especially suitable for large gap sizes. GOF2000 gaskets combine the thermal transfer performance of a Tgon™ 9000 synthetic graphite frame with the repeatable compression and rebound of a foam core. These thermal gaskets utilize Laird's LSF series silicone foam, which provides a UL 94V-0 flammability rating (pending). Laird GOF2000 Thermal Gaskets are ideal for insertion and pressure-sensitive applications.

In Stock: 377

Stock:
377 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.72 $2.72
$2.49 $24.90
$2.42 $60.50
$2.29 $114.50
$2.15 $215.00
$2.00 $500.00