TDK Thermistors

Results: 1,083
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series B Parameter Resistance Power Rating Tolerance Mounting Style Termination Style Minimum Operating Temperature Maximum Operating Temperature Package/Case Diameter Length Width Height Qualification Packaging
TDK NTC (Negative Temperature Coefficient) Thermistors NTC,10K,1%,0603,Auto,175C,Glue 7,990In Stock
Min.: 1
Mult.: 1
Reel: 4,000

NTCSP 3453 K 10 kOhms 1 % PCB Mount SMD/SMT - 55 C + 175 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
TDK NTC (Negative Temperature Coefficient) Thermistors NTC,100K,1%,0603,Auto,175C,Glue 7,997In Stock
Min.: 1
Mult.: 1
Reel: 4,000

NTCSP 4509 K 100 kOhms 1 % PCB Mount SMD/SMT - 55 C + 175 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
EPCOS / TDK NTC (Negative Temperature Coefficient) Thermistors ICL S364/20 M 21mm 2,540In Stock
Min.: 1
Mult.: 1

S364 20 Ohms 5.1 W 20 % PCB Mount Radial - 55 C + 170 C Disc 21 mm 7 mm 28 mm Bulk
EPCOS / TDK NTC (Negative Temperature Coefficient) Thermistors 1307ohm 4036 2% 50mW Probe K524/100k/A005 361In Stock
Min.: 1
Mult.: 1

K524 1.307 kOhms 50 mW 2 % Off-Board Wire Lead + 160 C 600 mm Bulk
EPCOS / TDK NTC (Negative Temperature Coefficient) Thermistors 100.8kohm 4092 1.5% 50mW Probe K550 2,822In Stock
Min.: 1
Mult.: 1

K550 100.8 kOhms 50 mW Off-Board Wire Lead + 160 C Bulk
EPCOS / TDK NTC (Negative Temperature Coefficient) Thermistors NTC THERMISTOR 1206 10K J62 B-35300 4,356In Stock
8,000Expected 01/06/2026
Min.: 1
Mult.: 1
Reel: 4,000

B57621C5 3530 K 10 kOhms 300 mW 5 % PCB Mount SMD/SMT - 55 C + 125 C 1206 (3216 metric) 3.2 mm 1.6 mm 1.3 mm Reel, Cut Tape, MouseReel
EPCOS / TDK NTC (Negative Temperature Coefficient) Thermistors 0603 10K 3% B 4000 55/125/56 31,710In Stock
Min.: 1
Mult.: 1
Reel: 4,000

B573V2 4000 K 10 kOhms 180 mW 3 % PCB Mount SMD/SMT - 55 C + 125 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.9 mm Reel, Cut Tape, MouseReel
EPCOS / TDK NTC (Negative Temperature Coefficient) Thermistors 220k 4600 3% 3,816In Stock
Min.: 1
Mult.: 1

NTC, Leaded NTC, lead spacing, M891 4600 K 220 kOhms 200 mW 5 % PCB Mount Radial - 40 C + 125 C 3.5 mm 36 mm 3.5 mm 3 mm Bulk
TDK NTC (Negative Temperature Coefficient) Thermistors 50K OHM 3% 808In Stock
Min.: 1
Mult.: 1

NTCGP 3950 K 50 kOhms 22.4 mW 3 % Off-Board Wire Lead - 40 C + 105 C 5 mm 300 mm 5 mm 15 mm AEC-Q200 Bulk
EPCOS / TDK NTC (Negative Temperature Coefficient) Thermistors 0603 100K 5% B-4480 NTC 28,789In Stock
Min.: 1
Mult.: 1
Reel: 4,000

Standard 4480 K 100 kOhms 180 mW 5 % PCB Mount SMD/SMT - 55 C + 125 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.9 mm Reel, Cut Tape, MouseReel
EPCOS / TDK NTC (Negative Temperature Coefficient) Thermistors 3k 3988 3,984In Stock
Min.: 1
Mult.: 1

NTC element, Mini sensor 3988 K 3 kOhms 60 mW 1 % Off-Board Wire Lead - 55 C + 155 C 2.41 mm 50 mm 2.41 mm 6.5 mm AEC-Q100 Bulk
EPCOS / TDK NTC (Negative Temperature Coefficient) Thermistors 2.2k 3900 3% 3,997In Stock
Min.: 1
Mult.: 1

NTC, Leaded NTC, lead spacing, M891 3900 K 2.2 kOhms 200 mW 5 % PCB Mount Radial - 40 C + 125 C 3.5 mm 36 mm 3.5 mm 3 mm Bulk
EPCOS / TDK NTC (Negative Temperature Coefficient) Thermistors 6.8k 3980 3% 7,878In Stock
Min.: 1
Mult.: 1

NTC, Leaded NTC, lead spacing, M891 3980 K 6.8 kOhms 200 mW 5 % PCB Mount Radial - 40 C + 125 C 3.5 mm 36 mm 3.5 mm 3 mm Bulk
TDK NTC (Negative Temperature Coefficient) Thermistors 3.3kOhm 5% PPS Resin B0/100:3970K+-2% 564In Stock
Min.: 1
Mult.: 1

NTCRP 3970 K 3.3 kOhms 15.2 mW 5 % Off-Board Wire Lead - 40 C + 200 C 300 mm 4.5 mm 3 mm AEC-Q200 Bulk

EPCOS / TDK NTC (Negative Temperature Coefficient) Thermistors 10k 3980 1.5% 150mW 847In Stock
Min.: 1
Mult.: 1

B57025 3980 K 32.654 kOhms 150 mW 2 % Off-Board Wire Lead - 40 C + 80 C 6.5 mm 1170 mm 6.5 mm 25 mm Bulk
EPCOS / TDK NTC (Negative Temperature Coefficient) Thermistors 100k 4600 3% 4,406In Stock
Min.: 1
Mult.: 1

NTC Element, M891, leaded NTC 4600 K 100 kOhms 450 mW 5 % PCB Mount Radial - 55 C + 125 C 5.5 mm 36 mm 5 mm 2 mm Bulk
EPCOS / TDK NTC (Negative Temperature Coefficient) Thermistors 0603 10K 3% B-4480 NTC 13,459In Stock
Min.: 1
Mult.: 1
Reel: 4,000

Automotive 4480 K 10 kOhms 180 mW 3 % SMD/SMT SMD/SMT - 40 C + 150 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.9 mm AEC-Q200 Reel, Cut Tape, MouseReel
EPCOS / TDK NTC (Negative Temperature Coefficient) Thermistors 4.7k 3988 1% 60mW 417In Stock
Min.: 1
Mult.: 1

K800 3988 K 4.7 kOhms 60 mW 1 % Off-Board Wire Lead - 40 C + 100 C 6 mm 870 mm 6 mm 30 mm Bulk
EPCOS / TDK NTC (Negative Temperature Coefficient) Thermistors 5k 3988 1,940In Stock
Min.: 1
Mult.: 1

NTC element, Mini sensor 3988 K 5 kOhms 60 mW 5 % Off-Board Wire Lead - 55 C + 155 C 2.41 mm 50 mm 2.41 mm 6.5 mm AEC-Q100 Bulk
EPCOS / TDK NTC (Negative Temperature Coefficient) Thermistors 5k 3988 1% 2,012In Stock
Min.: 1
Mult.: 1

NTC element, Mini sensor 3988 K 5 kOhms 60 mW 1 % Off-Board Wire Lead - 55 C + 155 C 2.41 mm 50 mm 2.41 mm 6.5 mm AEC-Q100 Bulk
TDK NTC (Negative Temperature Coefficient) Thermistors THERMISTOR, NTC 10K OHM, 3%, 0201 6,728In Stock
Min.: 1
Mult.: 1
Reel: 15,000

NTCG 3435 K 10 kOhms 100 mW 3 % PCB Mount SMD/SMT - 40 C + 125 C 0201 (0603 metric) 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel

EPCOS / TDK NTC (Negative Temperature Coefficient) Thermistors 10k 3988 1% 150mW 589In Stock
Min.: 1
Mult.: 1

NTC ring terminal, M703, Metal tag case 3988 K 10 kOhms 150 mW 1 % Ring Lug Wire Lead - 55 C + 125 C 3.7 mm 317.5 mm 8.5 mm 6.5 mm Bulk
EPCOS / TDK NTC (Negative Temperature Coefficient) Thermistors 30k 3964 3% 1,055In Stock
Min.: 1
Mult.: 1

NTC element, Mini sensor 3964 K 30 kOhms 60 mW 1 % Off-Board Wire Lead - 55 C + 155 C 2.41 mm 50 mm 2.41 mm 6.5 mm AEC-Q100 Bulk
EPCOS / TDK NTC (Negative Temperature Coefficient) Thermistors 100k 4450 1% 1,584In Stock
Min.: 1
Mult.: 1
NTC, Leaded NTC element, S891 4450 K 100 kOhms 200 mW 1 % PCB Mount Radial - 40 C + 125 C 4.5 mm 38 mm 4.5 mm 3 mm Bulk
TDK NTC (Negative Temperature Coefficient) Thermistors Case EIA 0201 B= 1% ,47kO 1% 70,290In Stock
Min.: 1
Mult.: 1
Reel: 15,000

NTCG 4100 K 47 kOhms 100 mW 1 % PCB Mount SMD/SMT - 40 C + 125 C 0201 (0603 metric) 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel