10168628-001HT

Amphenol FCI
649-10168628-001HT
10168628-001HT

Mfr.:

Description:
Crimpers / Crimping Tools Crimp Hand Tool HVLock

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
2
Expected 26/06/2026
Factory Lead Time:
20
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$536.37 $536.37
$457.81 $2,289.05
$453.41 $4,534.10
$453.36 $11,334.00
50 Quote

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Crimpers / Crimping Tools
RoHS:  
Brand: Amphenol FCI
Packaging: Bulk
Product Type: Crimpers
Factory Pack Quantity: 1
Subcategory: Tools
Tradename: FitMate
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8203200090
USHTS:
8203206060
JPHTS:
820320000
TARIC:
8203200000
BRHTS:
82032090
ECCN:
EAR99

FitMate™ 0.80mm Wire-to-Board Connectors

Amphenol FCI FitMate™ 0.80mm Wire-to-Board Connectors offer a modular and fine-pitch wire-to-board solution for devices that require compact and low-profile connectors. These connectors incorporate a 32AWG to 28AWG wire gauge range and up to 0.5A current rating. The FitMate™ wire-to-board connectors comprise a low-profile design with a UL 94V-0 flammability-rated LCP material. These wire-to-board connectors are available in single-row vertical SMT and right-angle SMT configurations. The FitMate wire-to-board connectors feature locking mechanisms to provide enhanced contact reliability. These wire-to-board connectors comply with RoHS and are lead and halogen-free.