Z50-020

Harwin
855-Z50-020
Z50-020

Mfr.:

Description:
Crimpers / Crimping Tools ARCHER M50 IDC TERMINATION HAND TOOL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$606.28 $606.28
$562.01 $2,810.05
$543.98 $5,439.80
50 Quote

Product Attribute Attribute Value Select Attribute
Harwin
Product Category: Crimpers / Crimping Tools
RoHS:
Crimpers
IDC
Female M50-330XX42 Connector Z50-030 Tool M50-380XX42 Connector
Brand: Harwin
Description/Function: IDC termination hand tool
Product Type: Crimpers
Series: M50
Factory Pack Quantity: 1
Subcategory: Tools
Tradename: ARCHER
Unit Weight: 734 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8203200090
USHTS:
8203206060
JPHTS:
820320000
TARIC:
8203200000
BRHTS:
82032090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United Kingdom
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Z50-020 IDC Termination Hand Tool

Harwin Z50-020 IDC Termination Hand Tool is used to completely and securely assemble IDC connectors. The Z50-020 employs a ratchet mechanism and press plate to assemble the connector onto the ribbon cable. A desk clamp is supplied with the tool for secure fastening during operation. The connector is fully assembled once the tool is free to open fully to its original position, i.e. when the ratchet releases. The ratchet releases once the handles have been compressed to the fully closed position.