M001

M5Stack
170-M001
M001

Mfr.:

Description:
PCBs & Breadboards PROTO is a pure universal prototype perboard.

In Stock: 25

Stock:
25 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$4.50 $4.50

Product Attribute Attribute Value Select Attribute
M5Stack
Product Category: PCBs & Breadboards
RoHS:  
Prototype Modules
Proto Module
54.2 mm
54.2 mm
Brand: M5Stack
Height: 12.8 mm
Packaging: Bulk
Product Type: Breadboards, Protoboards and Accessories
Series: MODULE
Factory Pack Quantity: 10
Subcategory: Prototyping
Unit Weight: 22 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8538100000
ECCN:
EAR99

Proto Module

M5Stack Proto Module is a pure universal prototype perboard with an extension and a bus socket. The M5Stack Proto Module allows flexibility with prototyping perboards that permits laying out customized circuit to interact with the M5 core via M-BUS. The Proto Module offers a 60mm x 57mm x 17mm package size with 260 hole quantity.