CV-RMBE

Metcal
745-CV-RMBE
CV-RMBE

Mfr.:

Description:
Soldering & Desoldering Stations DESOLDER HAND PC CORD FOR CV-H5-DS

Product Attribute Attribute Value Select Attribute
Metcal
Product Category: Soldering & Desoldering Stations
RoHS:  
Accessories
Desolder Hand Piece
Brand: Metcal
Product Type: Soldering Workstation Equipment
Series: CV
Subcategory: Solder & Equipment
Tradename: Connection Validation
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CV-510 Connection Validation™ Soldering System

Metcal CV-510 Connection Validation™ Soldering System features Smartheat™ power-on-demand technology and an output power rating of 40W. This Connection Validation (CV) calculates the intermetallic compound formation of the solder joint and provides closed-loop feedback to the operator. The 71mm color touchscreen has bold graphics, making it easier to read and monitor. Metcal CV-510 Connection Validation Soldering System has password protection, a precise tip temperature display, and an operating temperature of 10° to 40°C.   

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$115.28 $115.28
$108.35 $541.75
$102.20 $1,022.00
$102.18 $2,554.50
$99.65 $9,965.00
500 Quote