214751-2041

Molex
538-214751-2041
214751-2041

Mfr.:

Description:
DC Power Cords Micro-Fit 3.0 SR R-S 4CKT 150 MM Au

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Molex
Product Category: DC Power Cords
RoHS:  
Discrete Wire
Micro-Fit 3.0
4 Position
Pigtail
18 AWG
150 mm
Black
Brand: Molex
Current Rating: 8.5 A
Gender: Female
Jacket Material: Nylon
Product Type: DC Power Cords
Series: 214751
Factory Pack Quantity: 550
Subcategory: Power Cords
Tradename: Micro-Fit 3.0
Part # Aliases: 2147512041 02147512041
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8544420090
USHTS:
8544429090
JPHTS:
854442099
KRHTS:
8544422090
TARIC:
8544429090
MXHTS:
8544429999
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Micro-Fit 3.0 OTS Discrete Cable Assemblies

Molex Micro-Fit 3.0 Off-the-Shelf (OTS) Discrete Cable Assemblies, Dual-Row are available in 3mm pitch connectors in various cable lengths and have a 6.5A to 8.5A maximum current rating. Molex Micro-Fit 3.0 OTS Discrete Cable Assemblies in a dual-row configuration provide a solution to facilitate both prototyping and global production. These assemblies are ideal for various applications, including harness manufacturers, desktops, power supplies, servers, and non-sealed applications.

In Stock: 1,874

Stock:
1,874 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.18 $2.18
$2.16 $540.00
$2.07 $1,138.50
$1.98 $2,178.00
$1.85 $5,087.50