219653-1020

Molex
538-219653-1020
219653-1020

Mfr.:

Description:
Rectangular Cable Assemblies Micro-One ISL Fem-Pigtail 2ckt 50mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 30

Stock:
30 Can Dispatch Immediately
Factory Lead Time:
23 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 30 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.78 $1.78
$1.54 $15.40
$1.43 $35.75
$1.36 $68.00
$1.30 $130.00
$1.28 $1,280.00
$1.18 $2,950.00

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Rectangular Cable Assemblies
RoHS:  
219653
Discrete Wire Cable Assemblies
Discrete Wire
Receptacle
2 Position
Pigtail
Female
50 mm
22 AWG
4 A
Black
Bulk
Brand: Molex
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IN
Jacket Material: Polyamide (PA)
Pitch: 2 mm
Product Type: Rectangular Cable Assemblies
Factory Pack Quantity: 25
Subcategory: Cable Assemblies
Tradename: Micro-One
Voltage Rating: 250 V
Part # Aliases: 2196531020 02196521020
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Technical Resources

CAHTS:
8544420090
USHTS:
8544429090
JPHTS:
854442099
KRHTS:
8544422090
TARIC:
8544429090
MXHTS:
8544429999
BRHTS:
85444200
ECCN:
EAR99

Off-the-Shelf (OTS) Micro-One 2.0 Cable Assemblies

Molex Off-the-Shelf (OTS) Micro-One 2.0 Cable Assemblies offer a 2.00mm-pitch solution with an integrated independent secondary lock (ISL). This ISL feature ensures that the terminals are fully inserted. These cable assemblies have a low-profile design that reduces weight and saves space, and the 2- to 8-circuit vertical and right-angle header assemblies offer design flexibility. Molex OTS Micro-One 2.0 Cable Assemblies have UL certification. Applications include consumer and industrial, including household appliances, drones, factory automation, robotics, and more.