APSK-0F-00915-BC

Rosenberger
476-APSK-0F-00915-BC
APSK-0F-00915-BC

Mfr.:

Description:
RF Cable Assemblies 2.4mm(m)-2.4mm(f) 457mm length

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Rosenberger
Product Category: RF Cable Assemblies
RoHS:  
REACH - SVHC:
2.4 mm
Pin (Male)
Straight
2.4 mm
Jack (Female)
Straight
915 mm (36.024 in)
50 Ohms
50 GHz
Armored Type 302 SS
Black
Brand: Rosenberger
Connector A Polarity: Normal
Connector B Polarity: Normal
Minimum Frequency: 0 Hz
Polarity: Normal
Product Type: RF Cable Assemblies
Series: APSK
Subcategory: Cable Assemblies
Tradename: APSK
Part # Aliases: 626700
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8544422000
JPHTS:
854442010
TARIC:
8544421000
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

APSK Cable Assemblies

Rosenberger Amplitude Phase Stable Kabel (APSK) Cable Assemblies are high-performance coaxial cable assemblies for test and measurement applications. Rosenberger APSK Cable Assemblies have integrated armor and are crush-resistant. The series has a low-density PTFE dielectric and exhibits high insertion loss and phase stability vs. flexure. Rosenberger APSK assemblies include the 0F version with a performance of 70GHz and the 0R with a performance of 26.5GHz.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$1,443.91 $1,443.91