Male / Female RF Test Cables

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS Connector A Series Connector A Gender Connector B Series Connector B Gender Maximum Frequency Impedance Cable Length Maximum VSWR Jacket Colour Cable Diameter Jacket Material Minimum Operating Temperature Maximum Operating Temperature Insertion Loss Velocity of Propagation
Mini-Circuits RF Test Cables Precision Test Cable, 50.0 GHz

2.4 mm Female 2.4 mm Male 50 GHz 50 Ohms 3 ft Blue Fluorinated Ethylene Propylene (FEP) - 18 C + 28 C 3.7 dB
HUBER+SUHNER RF Test Cables MICROWAVE TEST ASSEMBLIES, 1.0mm (male), 1.0mm (male), 50 Ohm, 110 GHz, 12in 1In Stock
Min.: 1
Mult.: 1

1 mm Male 1 mm Female 110 GHz 50 Ohms 12 in 1.45 4.25 mm - 40 C + 85 C 6.35 dB 70 %
Mini-Circuits RF Test Cables Precision Test Cable, 40.0 GHz

2.92 mm Female 2.92 mm Male 40 GHz 50 Ohms 3 ft Blue Fluorinated Ethylene Propylene (FEP) - 18 C + 28 C 3.3 dB