Male / Male RF Test Cables

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS Connector A Series Connector A Gender Connector B Series Connector B Gender Maximum Frequency Impedance Cable Length Maximum VSWR Jacket Colour Cable Diameter Jacket Material Minimum Operating Temperature Maximum Operating Temperature Insertion Loss Velocity of Propagation Contact Material
HUBER+SUHNER RF Test Cables MICROWAVE TEST ASSEMBLIES, 1.0mm (male), 1.0mm (male), 50 Ohm, 110 GHz, 12in 2In Stock
Min.: 1
Mult.: 1

1 mm Male 1 mm Male 110 GHz 50 Ohms 12 in 1.45 4.25 mm - 40 C + 85 C 6.35 dB 70 %
HUBER+SUHNER RF Test Cables MICROWAVE TEST ASSEMBLIES, 1.0mm (male), 1.0mm (male), 50 Ohm, 110 GHz, 6in 2In Stock
Min.: 1
Mult.: 1

1 mm Male 1 mm Male 110 GHz 50 Ohms 6 in 1.45 4.25 mm - 40 C + 85 C 3.7 dB 70 %
Mini-Circuits RF Test Cables Precision Test Cable, 40.0 GHz

2.92 mm Pin (Male) 2.92 mm Pin (Male) 40 GHz 50 Ohms 2 ft Blue Fluorinated Ethylene Propylene (FEP) + 18 C + 28 C 2.2 dB
Mini-Circuits RF Test Cables Flexible Test Cable, 18.0 GHz, 72.0"

SMA Plug (Male) N Plug (Male) 18 GHz 50 Ohms 6 ft 0.02:1 - 55 C + 85 C 5.7 dB Beryllium Copper