RF Test Cables

Results: 83
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS Connector A Series Connector A Gender Connector B Series Connector B Gender Maximum Frequency Impedance Cable Length Cable Type Minimum Bend Radius Flex Cycles Mating Cycles Maximum VSWR Jacket Colour Cable Diameter Jacket Material Minimum Operating Temperature Maximum Operating Temperature Insertion Loss Velocity of Propagation Contact Material
Mini-Circuits RF Test Cables Precision Test Cable, Economy, 50.0 GHz, 36.0"

2.5 mm Male 2.5 mm Male 50 GHz 50 Ohms 3 ft Fluorinated Ethylene Propylene (FEP) - 40 C + 70 C 6.3 dB
HUBER+SUHNER RF Test Cables MICROWAVE TEST ASSEMBLIES, 1.0mm (male), 1.0mm (male), 50 Ohm, 110 GHz, 12in 2In Stock
Min.: 1
Mult.: 1

1 mm Male 1 mm Male 110 GHz 50 Ohms 12 in 1.45 4.25 mm - 40 C + 85 C 6.35 dB 70 %
HUBER+SUHNER RF Test Cables MICROWAVE TEST ASSEMBLIES, 1.0mm (male), 1.0mm (male), 50 Ohm, 110 GHz, 6in 2In Stock
Min.: 1
Mult.: 1

1 mm Male 1 mm Male 110 GHz 50 Ohms 6 in 1.45 4.25 mm - 40 C + 85 C 3.7 dB 70 %
HUBER+SUHNER RF Test Cables MICROWAVE TEST ASSEMBLIES, 1.0mm (male), 1.0mm (male), 50 Ohm, 110 GHz, 12in 1In Stock
Min.: 1
Mult.: 1

1 mm Male 1 mm Female 110 GHz 50 Ohms 12 in 1.45 4.25 mm - 40 C + 85 C 6.35 dB 70 %

Amphenol Times Microwave Systems RF Test Cables Clarity 110 GHz Test Cable Assembly Male to Female 45CM 2In Stock
Min.: 1
Mult.: 1

1 mm Plug (Male) 1 mm Plug (Male) 110 GHz 50 Ohms 450 mm 1 mm Coax 25.4 mm 50000 Cycle 1.45:1 Blue 4.7 mm Abrasion Resistant PTFE - 55 C + 125 C 0.15 dB 70 % Solid Silver Plated Copper
HUBER+SUHNER RF Test Cables MICROWAVE TEST ASSEMBLIES, 0.8mm (male), 0.8mm (male), 50 Ohm, 145 GHz, 12in 2In Stock
Min.: 1
Mult.: 1

0.8 mm Plug (Male) 0.8 mm Plug (Male) 145 GHz 50 Ohms Sucotest 145 25 mm 4.25 mm - 40 C + 85 C 8.74 dB 76 %
HUBER+SUHNER RF Test Cables MICROWAVE TEST ASSEMBLIES, 1.0mm (male), 1.0mm (male), 50 Ohm, 110 GHz, 6in 2In Stock
Min.: 1
Mult.: 1

1 mm Plug (Male) 1 mm Plug (Male) 110 GHz 50 Ohms 152 mm Sucotest 110 1.45:1 4.25 mm - 40 C + 85 C 3.7 dB
HUBER+SUHNER RF Test Cables MICROWAVE TEST ASSEMBLIES, 1.0mm (male), 1.0mm (male), 50 Ohm, 110 GHz, 12in 1In Stock
Min.: 1
Mult.: 1

1 mm Plug (Male) 1 mm Plug (Male) 110 GHz 50 Ohms 305 mm Sucotest 110 1.45:1 4.25 mm - 40 C + 85 C 6.35 dB
HUBER+SUHNER RF Test Cables MICROWAVE TEST ASSEMBLIES, 1.0mm (male), 1.0mm (male), 50 Ohm, 110 GHz, 18in 6In Stock
Min.: 1
Mult.: 1

1 mm Plug (Male) 1 mm Plug (Male) 110 GHz 50 Ohms 457 mm Sucotest 110 1.45:1 4.25 mm - 40 C + 85 C
HUBER+SUHNER RF Test Cables MICROWAVE TEST ASSEMBLIES, 1.0mm (male), 1.0mm (female), 50 Ohm, 110 GHz, 6in 2In Stock
Min.: 1
Mult.: 1

1 mm Jack (Female) 1 mm Plug (Male) 110 GHz 50 Ohms 152 mm Sucotest 110 1.45:1 4.25 mm - 40 C + 85 C 3.7 dB
HUBER+SUHNER RF Test Cables MICROWAVE TEST ASSEMBLIES, 1.0mm (male), 1.0mm (female), 50 Ohm, 110 GHz, 18in 1In Stock
Min.: 1
Mult.: 1

1 mm Jack (Female) 1 mm Plug (Male) 110 GHz 50 Ohms 457 mm Sucotest 110 1.45:1 4.25 mm - 40 C + 85 C 9 dB
HUBER+SUHNER RF Test Cables MICROWAVE TEST ASSEMBLIES, SMA (male), N (male), 50 Ohm, 18 GHz, 72in 55In Stock
40Expected 19/08/2026
Min.: 1
Mult.: 1
SMA Plug (Male) N Plug (Male) 18 GHz 50 Ohms 6 ft Sucotest 18 13 mm 1.253:1 Blue 4.6 mm - 55 C + 105 C 2.89 dB 77 %
HUBER+SUHNER RF Test Cables MICROWAVE TEST ASSEMBLIES, SMA (male), SMA (male), 50 Ohm, 18 GHz, 48in 38In Stock
38Expected 12/08/2026
Min.: 1
Mult.: 1
SMA Plug (Male) SMA Plug (Male) 18 GHz 50 Ohms 4 ft Sucotest 18A 13 mm 1.253:1 Blue 4.6 mm - 55 C + 105 C 1.99 dB 77 %
Mini-Circuits RF Test Cables Flexible Test Cable, 18.0 GHz, 36.0"

SMA Male N Male 18 GHz 50 Ohms 3 ft 0.02:1 Polyurethane (PUR) - 55 C + 85 C 0.03 dB Beryllium Copper
Pasternack RF Test Cables 2.92mm Male to 2.92mm Male Low Loss Test Cable 100 CM Length Using PE-TC154A Coax Non-Stocked Lead-Time 2 Weeks
Min.: 1
Mult.: 1
2.92 mm Plug (Male) 2.92 mm Plug (Male) 40 GHz 50 Ohms 100 cm PE-TC154A Coax 24.89 mm 1.4:1 - 40 C + 100 C 77 % Copper
Pasternack RF Test Cables 2.92mm Male to 2.92mm Male Low Loss Test Cable 12 Inch Length Using PE-TC154A Coax Non-Stocked Lead-Time 2 Weeks
Min.: 1
Mult.: 1
2.92 mm Plug (Male) 2.92 mm Plug (Male) 40 GHz 50 Ohms 12 in PE-TC154A Coax 24.89 mm 1.4:1 - 40 C + 100 C 77 % Copper
Pasternack RF Test Cables 2.92mm Male to 2.92mm Male Low Loss Test Cable 150 CM Length Using PE-TC154A Coax Non-Stocked Lead-Time 2 Weeks
Min.: 1
Mult.: 1
2.92 mm Plug (Male) 2.92 mm Plug (Male) 40 GHz 50 Ohms 150 cm PE-TC154A Coax 24.89 mm 1.4:1 - 40 C + 100 C 77 % Copper
Pasternack RF Test Cables 2.92mm Male to 2.92mm Male Low Loss Test Cable 24 Inch Length Using PE-TC154A Coax Non-Stocked Lead-Time 2 Weeks
Min.: 1
Mult.: 1
2.92 mm Plug (Male) 2.92 mm Plug (Male) 40 GHz 50 Ohms 24 in PE-TC154A Coax 24.89 mm 1.4:1 - 40 C + 100 C 77 % Copper
Pasternack RF Test Cables 2.92mm Male to 2.92mm Male Low Loss Test Cable 36 Inch Length Using PE-TC154A Coax Non-Stocked Lead-Time 2 Weeks
Min.: 1
Mult.: 1
2.92 mm Plug (Male) 2.92 mm Plug (Male) 40 GHz 50 Ohms 36 in PE-TC154A Coax 24.89 mm 1.4:1 - 40 C + 100 C 77 % Copper
Pasternack RF Test Cables 2.92mm Male to 2.92mm Female Low Loss Test Cable 100 CM Length Using PE-TC154A Coax Non-Stocked Lead-Time 2 Weeks
Min.: 1
Mult.: 1
2.92 mm Plug (Male) 2.92 mm Jack (Female) 40 GHz 50 Ohms 100 cm PE-TC154A Coax 24.89 mm 1.4:1 5.41 mm - 40 C + 100 C 77 % Copper
Pasternack RF Test Cables 2.92mm Male to 2.92mm Female Low Loss Test Cable 12 Inch Length Using PE-TC154A Coax Non-Stocked Lead-Time 2 Weeks
Min.: 1
Mult.: 1
2.92 mm Plug (Male) 2.92 mm Jack (Female) 40 GHz 50 Ohms 12 in PE-TC154A Coax 24.89 mm 1.4:1 5.41 mm - 40 C + 100 C 77 % Copper
Pasternack RF Test Cables 2.92mm Male to 2.92mm Female Low Loss Test Cable 150 CM Length Using PE-TC154A Coax Non-Stocked Lead-Time 2 Weeks
Min.: 1
Mult.: 1
2.92 mm Plug (Male) 2.92 mm Jack (Female) 40 GHz 50 Ohms 150 cm PE-TC154A Coax 24.89 mm 1.4:1 5.41 mm - 40 C + 100 C 77 % Copper
Pasternack RF Test Cables 2.92mm Male to 2.92mm Female Low Loss Test Cable 24 Inch Length Using PE-TC154A Coax Non-Stocked Lead-Time 2 Weeks
Min.: 1
Mult.: 1
2.92 mm Plug (Male) 2.92 mm Jack (Female) 40 GHz 50 Ohms 24 in PE-TC154A Coax 24.89 mm 1.4:1 5.41 mm - 40 C + 100 C 77 % Copper
Pasternack RF Test Cables 2.92mm Male to 2.92mm Female Low Loss Test Cable 36 Inch Length Using PE-TC154A Coax Non-Stocked Lead-Time 2 Weeks
Min.: 1
Mult.: 1
2.92 mm Plug (Male) 2.92 mm Jack (Female) 40 GHz 50 Ohms 36 in PE-TC154A Coax 24.89 mm 1.4:1 5.41 mm - 40 C + 100 C 77 % Copper
Pasternack RF Test Cables 2.92mm Female to 2.92mm Female Low Loss Test Cable 100 CM Length Using PE-TC154A Coax Non-Stocked Lead-Time 2 Weeks
Min.: 1
Mult.: 1
2.92 mm Jack (Female) 2.92 mm Jack (Female) 40 GHz 50 Ohms 100 cm PE-TC154A Coax 0.98 in 1.4:1 - 40 C + 100 C 77 %