7/8 in
AS-Interface Distributor
Connector Hood
IDC Connector (x4)
IDC Connector (x8)
M12
M12, Right Angle
M12 (x4)
M12 (x6)
M12 (x8)
M16
M17
M23
M8
M8, Right Angle
Plug
Socket
Valve Plug A
Valve Plug AD
Valve Plug B
2 Position
3 Position
4 Position
5 Position
6 Position
8 Position
12 Position
13 Position
17 Position
19 Position
7/8 in
M12
M12, Right Angle
M12 (x2)
M17
M23
M8
M8, Right Angle
No Connector
Pigtail
Receptacle
Socket
Valve Plug
Valve Plug A
2 Position
3 Position
4 Position
5 Position
6 Position
8 Position
12 Position
13 Position
17 Position
Female
Female / Female
Female / Male
Female - Female / Male
Male
Male / Female
Male / Male
A Coded
B Coded
C Coded
D Coded
K Coded
L Coded
M Coded
S Coded
T Coded
X Coded
1 m (3.281 ft)
1.1 m (3.609 ft)
1.2 m (3.937 ft)
1.5 m (4.921 ft)
1.8 m (5.906 ft)
2 m (6.562 ft)
2.5 m (8.202 ft)
2.7 m (8.858 ft)
3 m (9.843 ft)
3.5 m (11.483 ft)
4 m (13.123 ft)
4.4 m (14.436 ft)
5 m (16.404 ft)
6 m (19.685 ft)
7 m (22.966 ft)
7.2 m (23.622 ft)
7.5 m (24.606 ft)
8 m (26.247 ft)
8.4 m (27.559 ft)
9 m (29.528 ft)
800 mA
1 A
1.2 A
1.4 A
1.5 A
2 A
3 A
3.6 A
4 A
5.2 A
6 A
8 A
9 A
10 A, 16 A
12 A
13 A
14 A
16 A
17.5 A
20 A
24 V
30 V
30 VAC
32 V
35 V
40 V
40 VAC
48 V
48 VAC, 60 VDC
48 VAC, 74 VDC
60 V
63 V
120 V
125 V
125 VAC, 150 VDC
150 V
215 VAC/DC
230 V
250 V
250 V, 600 V
10 AWG
12 AWG
14 AWG
14 AWG, 16 AWG
16 AWG
16 AWG, 24 AWG
18 AWG
18 AWG, 19 AWG
19 AWG, 16 AWG
19 AWG, 20 AWG
19 AWG, 22 AWG
20 AWG
20 AWG, 24 AWG
20 AWG, 24 AWG, 26 AWG
22 AWG
22 AWG, 19 AWG
22 AWG, 20 AWG
22 AWG, 24 AWG
24 AWG
26 AWG
Black
Black, Blue, Brown, Pink, White
Black, Blue, Brown, White
Black, Blue, Green/Yellow, Red, White
Black, Green/Yellow, Red, White
Black, Green/Yellow, White
Black-Gray
Blue
Gray
Green
Multicolor
Orange
Red
Violet
Yellow
IP00
IP20
IP54
IP65
IP65, IP67
IP65, IP67, IP68
IP65, IP67, IP68, IP69K
IP65, IP67, IP69, IP69K
IP65, IP67, IP69K
IP65, IP68, IP69K
IP67
IP67, IP68
IP67, IP69K
IP68
IP69X
K-8E
M12
M12 A-code
M12 CC
M12 Sensor
M8
M8 Sensor
MINI 7/8
QPD
RAD
SAC
SAC-2P
SAC-3P
SAC-4P
SAC-5P
SAC-8P
SACB
SACB-16X0.5/
SACC
SACCBP