ABB
Alpha Wire
Altech
Amphenol
Banner Engineering
Bulgin
Eaton
Festo
HARTING
Honeywell
LAPP
Lumberg Automation
METZ CONNECT
Molex
Mueller Electric
Murrelektronik
Omron
Phoenix Contact
Same Sky
Sensirion
TE Connectivity
Telemecanique Sensors
Weidmuller
7/8 in
7/8 in, Right Angle
1 in
1/2 in-20
1/2 in-20, Right Angle
1-1/8 in
AS-Interface Distributor
Circular
Connector Hood
DB9
DIN
DIN Valve
Double Valve Plug A
Double Valve Plug BI
IDC Connector (x4)
IDC Connector (x8)
LP
M12
M12, Right Angle
M12 (x4)
2 Position
3 Position
4 Position
5 Position
6 Position
7 Position
8 Position
9 Position
10 Position
11 Position
12 Position
13 Position
17 Position
19 Position
7/8 in
7/8 in, Right Angle
1 in
1/2 in-20
1-1/8 in
Cable
DB10
DIN Valve
LP
M12
M12, Right Angle
M16
M17
M23
M23, Right Angle
M5
M8
Mini-Change
Mini-Change, Right Angle
No Connector
2 Position
3 Position
4 Position
5 Pin
5 Position
6 Position
7 Position
8 Position
9 Position
10 Position
11 Position
12 Position
13 Position
17 Position
19 Position
Female
Female / Female
Female / Male
Female - Female / Male
Male
Male / Female
Male / Male
A Coded
B Coded
C Coded
D Coded
K Coded
L Coded
M Coded
P Coded
S Coded
T Coded
X Coded
Y Coded
1 m (3.28 in)
1 m (3.281 ft)
1.1 m (3.609 ft)
1.2 m (3.937 ft)
1.25 m (4.101 ft)
1.3 m (4.265 ft)
1.4 m (4.593 ft)
1.5 m (4.921 ft)
1.524 m (5 ft)
1.6 m (5.249 ft)
1.7 m (5.577 ft)
1.8 m (5.906 ft)
1.829 m (6 ft)
2 m (6.562 ft)
2.1 m (6.89 ft)
2.2 m (7.218 ft)
2.3 m (7.546 ft)
2.438 m (8 ft)
2.5 m (8.202 ft)
2.6 m (8.53 ft)
500 mA
500 mA, 6 A
800 mA
1 A
1 A, 8 A
1.1 A
1.2 A
1.4 A
1.5 A
1.5 A, 5 A
1.6 A
1.9 A
2 A
2.2 A
2.5 A
2.7 A
3 A
3.1 A
3.6 A
4 A
5 V
6 V to 230 V
12 V to 24 V
24 V
30 V
30 VAC, 36 VDC
32 V
36 V
48 V
48 VAC, 60 VDC
50 V
50 VAC, 60 VDC
50 VAC, 63 VDC
60 V
60 VAC, 75 VDC
63 V
63 VAC, 600 VAC, 63 VDC
110 V
115 V
120 V
8 AWG
14 AWG
16 AWG
16 AWG, 20 AWG
17 AWG, 20 AWG
18 AWG
18 AWG, 19 AWG
18 AWG, 22 AWG
18 AWG, 42 AWG
19 AWG, 16 AWG
19 AWG, 20 AWG
19 AWG, 22 AWG
19 AWG, 24 AWG
20 AWG
20 AWG, 17 AWG
20 AWG, 26 AWG
22 AWG
22 AWG, 19 AWG
22 AWG, 23 AWG
22 AWG, 24 AWG
Black
Black-Gray
Blue
Blue (Teal)
Gray
Gray (Slate)
Green
Multicolor
Orange
Purple
Violet
White
Yellow
IP54
IP65
IP65, IP66, IP67
IP65, IP66, IP67, IP68
IP65, IP66, IP67, IP68, IP69
IP65, IP66, IP67, IP68, IP69\
IP65, IP66, IP67, IP69
IP65, IP66, IP69
IP65, IP66K, IP67
IP65, IP66K, IP67, IP68
IP65, IP67
Ip65, IP67
IP65, IP67, IP68
IP65, IP67, IP68, IP69K
IP65, IP67, IP69K
IP65, IP68, IP69K
IP66K, IP68, IP69K
IP67
IP67, IP68
IP68
7
8
12001
12006
120006
120007
120010
120020
120027
120028
120039
120065
120066
120067
120068
120069
120073
120079
120086
120087