MRC91EN24U3

Amphenol Aerospace
654-MRC91EN24U3
MRC91EN24U3

Mfr.:

Description:
USB Cables / IEEE 1394 Cables SIZE 9 USB 3.0 RECP

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: USB Cables / IEEE 1394 Cables
RoHS:  
USB Cable Assemblies
USB 3.0
MRC Circular
9 Position
USB Type A
9 Position
Female / Male
2 ft
Black
High Speed
Brand: Amphenol Aerospace
Current Rating: 2.5 A
Jacket Material: Polyvinyl Chloride (PVC)
Product Type: USB Cables / IEEE 1394 Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Unit Weight: 91.572 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8544420090
USHTS:
8544422000
JPHTS:
8544420102
TARIC:
8544421000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

High-Speed Solutions

Amphenol Aerospace High-Speed Solutions feature connector and cable solutions for both high-speed copper and fiber-optic applications. Amphenol Aerospace high-speed fiber-optic interconnects are designed for use in harsh environments in military and aerospace applications. Amphenol Aerospace high-speed/high-frequency copper interconnects provide high-speed transmission and operate in high-frequency conditions. Amphenol Aerospace also provides a large array of high-speed cable assemblies with high-speed Quadrax and differential Twinax contacts, as well as coax and concentric Twinax contacts.

Multi-Media Ruggedized Connectors (MRC)

Amphenol Aerospace Multi-Media Ruggedized Connectors (MRC) are specifically designed to meet USB 2.0/3.0, 10Gb Ethernet, and HDMI protocols. The series includes micro-miniature connectors, flange mounting plugs, and cable assemblies. The MRC connectors are ideal for commercial, industrial, and military communication systems. Their compact size and IP67 rating make them suitable for harsh environments. MRC flange mounting plugs feature rigid contacts that are flat to the front surface of the connector. They can be used in applications such as ruggedized displays, radios, and routers that may come in contact with dirt and sand during use. They can be easily cleaned by simply wiping off debris. MRC cable assemblies utilize connectors with spring-loaded contacts and coupling styles that mate with the standard flange mounting plug. Amphenol Aerospace Multi-Media Ruggedized Connectors (MRC) offer durability, withstanding 2000 mating cycles.

Availability

Stock:
Not Available

Pricing (USD)