Black Hook-up Wire

Results: 1,338
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS Product Type Wire Gauge - AWG Jacket Colour Cable Length Stranding Insulation Material Voltage Rating Type Conductor Material Maximum Temperature Series Packaging
Belden Wire & Cable Hook-up Wire 16 STR PVC BLK 2In Stock
Min.: 1
Mult.: 1

Hook-up Wire 16 AWG Black 500 ft 26 x 30 Polyvinyl Chloride (PVC) 600 V UL AWM Style 1015 Tinned Copper + 105 C 8917
Belden Wire & Cable Hook-up Wire #2 EPDM 150C 7.5KV AC 2In Stock
Min.: 1
Mult.: 1

Hook-up Wire 2 AWG Black 50 ft 163 x 24 Ethylene Propylene Diene Monomer (EPDM) 7.5 kV Tinned Copper + 150 C 37502
Belden Wire & Cable Hook-up Wire 16AWG 1C PVC 1000ft SPOOL BLACK
1In Stock
Min.: 1
Mult.: 1

Hook-up Wire 16 AWG Black 1000 ft 26 x 30 Polyvinyl Chloride (PVC) 600 V UL AWM Style 1015 Tinned Copper + 105 C 8917
Belden Wire & Cable Hook-up Wire #1 EPDM 150C 7.5KV AC 5In Stock
Min.: 1
Mult.: 1

Hook-up Wire 1 AWG Black 50 ft 210 x 24 Ethylene Propylene Diene Monomer (EPDM) 7.5 kV Multiple UL AWM Style Tinned Copper + 150 C 37500
Belden Wire & Cable Hook-up Wire 16AWG 1C PVC 1000ft SPOOL BLACK
1In Stock
Min.: 1
Mult.: 1

Hook-up Wire 16 AWG Black 1000 ft 26 x 30 Polyvinyl Chloride (PVC) 1 kV MIL-W-76C Type MW Silver Plated Copper + 80 C 8521
Belden Wire & Cable Hook-up Wire 20AWG 1C PVC 1000ft SPOOL BLACK
6In Stock
Min.: 1
Mult.: 1

Hook-up Wire 20 AWG Black 1000 ft 7 x 28 Polyvinyl Chloride (PVC) 300 V UL AWM Style 1007 and 1569 Tinned Copper + 105 C 9919
Belden Wire & Cable Hook-up Wire 16AWG 1C EPDM 500ft SPOOL BLACK 5In Stock
Min.: 1
Mult.: 1

Hook-up Wire 16 AWG Black 500 ft 26 x 30 Ethylene Propylene Diene Monomer (EPDM) 600 V Multiple UL AWM Style Tinned Copper + 150 C 37116
Belden Wire & Cable Hook-up Wire 16AWG 1C PVC 1000ft SPOOL BLACK
1In Stock
Min.: 1
Mult.: 1

Hook-up Wire 16 AWG Black 1000 ft 19 x 29 Polyvinyl Chloride (PVC) 600 V MIL-W-16878/1 (Type B) Tinned Copper + 105 C 8500
Belden Wire & Cable Hook-up Wire 24AWG 1C PVC 1000ft SPOOL BLACK 3In Stock
Min.: 1
Mult.: 1

Hook-up Wire 24 AWG Black 1000 ft 7 x 32 Polyvinyl Chloride (PVC) 1 kV MIL-W-76C Type MW Tinned Copper + 80 C 8525
Belden Wire & Cable Hook-up Wire 14AWG 1C PVC 500ft SPOOL BLACK 2In Stock
Min.: 1
Mult.: 1

Hook-up Wire 14 AWG Black 500 ft 41 x 30 Polyvinyl Chloride (PVC) 600 V UL AWM Style 1015 Tinned Copper + 105 C 8916 Bulk
Belden Wire & Cable Hook-up Wire 12AWG 1C EPDM 500ft SPOOL BLACK 4In Stock
Min.: 1
Mult.: 1

Hook-up Wire 12 AWG Black 500 ft 65 x 30 Ethylene Propylene Diene Monomer (EPDM) 600 V Multiple UL AWM Style Tinned Copper + 150 C 37112
Belden Wire & Cable Hook-up Wire 10AWG 1C PPO 100ft SPOOL BLACK 2In Stock
Min.: 1
Mult.: 1

Hook-up Wire 10 AWG Black 100 ft 105 x 30 Polyphenylene Oxide (PPO) 600 V Tinned Copper + 105 C 39110
Belden Wire & Cable Hook-up Wire 14AWG 1C PVC 1000ft SPOOL BLACK
2In Stock
Min.: 1
Mult.: 1

Hook-up Wire 14 AWG Black 1000 ft 41 x 30 Polyvinyl Chloride (PVC) 1 kV MIL-W-76C Type MW Silver Plated Copper + 80 C 8520
Belden Wire & Cable Hook-up Wire 18AWG 1C EPDM 500ft SPOOL BLACK 4In Stock
Min.: 1
Mult.: 1

Hook-up Wire 18 AWG Black 500 ft 16 x 30 Ethylene Propylene Diene Monomer (EPDM) 600 V Multiple UL AWM Style Tinned Copper + 150 C 37118
Belden Wire & Cable Hook-up Wire 26AWG 1C TFE 1000ft SPOOL BLACK 3In Stock
Min.: 1
Mult.: 1

Hook-up Wire 26 AWG Black 1000 ft 7 x 34 Tetrafluoroethylene (TFE) 250 V Multiple UL AWM Style Silver Plated Copper + 200 C 83046
TE Connectivity / Raychem Hook-up Wire 18AWG LTW CL 2500V WIRE PRICE PER FT 1,679In Stock
Min.: 1
Mult.: 1

Hook-up Wire 18 AWG Black 1 ft 19 x 30 Polyalkene 2.5 kV Hook-up Wire Tin Coated Copper + 150 C Spool
Belden Wire & Cable Hook-up Wire 24AWG 1C TFE 1000ft SPOOL BLACK 3In Stock
Min.: 1
Mult.: 1

Hook-up Wire 24 AWG Black 1000 ft 19 x 36 Tetrafluoroethylene (TFE) 300 V Multiple UL AWM Style Silver Plated Copper + 200 C 83023
Belden Wire & Cable Hook-up Wire 12AWG 1C CSPE 500ft SPOOL BLACK
4In Stock
Min.: 1
Mult.: 1

Hook-up Wire 12 AWG Black 500 ft 65 x 30 Chlorosulphonated Polyethylene (CSPE) 600 V UL AWM Style 3191 Tinned Copper + 105 C 34412
Belden Wire & Cable Hook-up Wire 24AWG 1C TFE 100ft SPOOL BLACK 54In Stock
Min.: 1
Mult.: 1

Hook-up Wire 24 AWG Black 100 ft 19 x 36 Tetrafluoroethylene (TFE) 250 V Multiple UL AWM Style Silver Plated Copper + 200 C 83049
Belden Wire & Cable Hook-up Wire #14 STR PVC BLK 3In Stock
Min.: 1
Mult.: 1

Hook-up Wire 14 AWG Black 1000 ft 41 x 30 Polyvinyl Chloride (PVC) 300 V UL AWM Style 1569 Tinned Copper + 105 C
Belden Wire & Cable Hook-up Wire 20AWG 1C TFE 1000ft SPOOL BLACK
1In Stock
Min.: 1
Mult.: 1

Hook-up Wire 20 AWG Black 1000 ft 7 x 28 Tetrafluoroethylene (TFE) 300 V Multiple UL AWM Style Silver Plated Copper + 200 C 83028
TE Connectivity / Raychem Hook-up Wire 55LF0114-26-0 PRICE PER FOOT 6,637In Stock
Min.: 1
Mult.: 1

Hook-up Wire 26 AWG Black 1 ft 19 x 38 Ethylene Tetrafluoroethylene (ETFE), Radiation Cross Linked 600 V Spec 55 Silver Plated Copper + 200 C
Belden Wire & Cable Hook-up Wire 16AWG 1C TFE 1000ft SPOOL BLACK
1In Stock
Min.: 1
Mult.: 1

Hook-up Wire 16 AWG Black 1000 ft 19 x 29 Tetrafluoroethylene (TFE) 300 V Multiple UL AWM Style Silver Plated Copper + 200 C 83030
Belden Wire & Cable Hook-up Wire 26AWG 1C PVC 1000ft SPOOL BLACK 1In Stock
Min.: 1
Mult.: 1

Hook-up Wire 26 AWG Black 1000 ft Solid Polyvinyl Chloride, Semi-Rigid (S-R PVC) 300 V UL AWM Style 1061 Tinned Copper + 80 C 9976
TE Connectivity Hook-up Wire 44A0111-18-0 PRICE PER FT 1,988In Stock
Min.: 1
Mult.: 1

Hook-up Wire 18 AWG Black 1 ft 19 x 30 Ethylene Tetrafluoroethylene (ETFE) 600 V Dual Wall Tinned Copper + 150 C