Harsh Environment Multi-Conductor Cables

Results: 155
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS Type Shielding Number of Conductors Cable Length Wire Gauge - AWG Outside Diameter Jacket Colour Jacket Material Conductor Material Stranding Voltage Rating
Alpha Wire 45152 BK199
Alpha Wire Multi-Conductor Cables 20 AWG 2 Conductor 300V SupraShield, TPE Spool Black PER FT Non-Stocked Lead-Time 7 Weeks
Harsh Environment Shielded 2 Conductor 20 AWG 6.65 mm (0.262 in) Black Thermoplastic Elastomer (TPE) Tinned Copper 7 x 28 300 V
Alpha Wire 45152 SL199
Alpha Wire Multi-Conductor Cables 20 AWG 2 Conductor 300V SupraShield, TPE Spool Slate PER FT Non-Stocked Lead-Time 7 Weeks
Harsh Environment Shielded 2 Conductor 20 AWG 6.65 mm (0.262 in) Gray (Slate Gray) Thermoplastic Elastomer (TPE) Tinned Copper 7 x 28 300 V
Alpha Wire 45193 SL199
Alpha Wire Multi-Conductor Cables 22 AWG 3 Conductor 300V Foil, TPE Spool Slate PER FT Non-Stocked Lead-Time 6 Weeks
Harsh Environment Shielded 3 Conductor 1 ft 22 AWG 5.89 mm (0.232 in) Gray (Slate Gray) Thermoplastic Elastomer (TPE) Tinned Copper 7 x 30 300 V
Alpha Wire 45194 SL199
Alpha Wire Multi-Conductor Cables 22 AWG 4 Conductor 300V Foil, TPE Spool Slate PER FT Non-Stocked Lead-Time 6 Weeks
Harsh Environment Shielded 4 Conductor 1 ft 22 AWG 6.3 mm (0.248 in) Gray (Slate Gray) Thermoplastic Elastomer (TPE) Tinned Copper 7 x 30 300 V
Alpha Wire 45440/5 SL199
Alpha Wire Multi-Conductor Cables 16 AWG 5 Conductor 600V/1000V Foil, TPE Spool Slate PER FT Non-Stocked Lead-Time 6 Weeks
Harsh Environment Shielded 5 Conductor 16 AWG 11.48 mm (0.452 in) Gray (Slate Gray) Thermoplastic Elastomer (TPE) Tinned Copper 19 x 0.0117 600 V