PACOF-23B.50

ABB Installation Products
894-PACOF-23B.50
PACOF-23B.50

Mfr.:

Description:
Spiral Wraps, Sleeves, Tubing & Conduit CONDUIT DIV HL3 PA6 NW23 50M BLK

Lifecycle:
New At Mouser

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$845.17 $845.17
$814.98 $4,074.90
$802.94 $8,029.40
25 Quote

Product Attribute Attribute Value Select Attribute
ABB
Product Category: Spiral Wraps, Sleeves, Tubing & Conduit
Corrugated Conduit
Divisible Conduit
Polyamide (PA)
22.1 mm
50 m
Black
IP40
Brand: ABB Installation Products
Conduit Size: NW23
Family: PACOF
Features: Self-extinguishing
Flammability Rating: UL94 V-0
Packaging: Roll
Product Type: Cable Protection Conduits
Series: Non-metallic conduit systems
Factory Pack Quantity: 1
Subcategory: Wire & Cable Management
Thread Size: M25 x 1.5
Tradename: PMA
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
3926909989
TARIC:
3926909790
ECCN:
EAR99

PMA® Flexible Cable Protection Systems

ABB Installation Products PMA® Flexible Cable Protection Systems are designed for use in mechanical engineering, rail infrastructure, robotics, and automation. These cable protection products from ABB include conduits that meet various technical requirements and protect cables from harsh environments. Conduit sizes range from 6mm to 125mm Ø and feature various options from lightweight to heavyweight and from pliable to highly flexible.