01K80A-40ML5

Rosenberger
476-01K80A-40ML5
01K80A-40ML5

Mfr.:

Description:
RF Connectors / Coaxial Connectors RPC-1.00 SMD Jack

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
25
Expected 14/04/2026
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$978.46 $978.46

Product Attribute Attribute Value Select Attribute
Rosenberger
Product Category: RF Connectors / Coaxial Connectors
RoHS:  
PCB Connectors
1 mm
Jack (Socket)
50 Ohms
110 GHz
Solder
Right Angle
Standard
SMD/SMT
Board Thickness: 1.5 mm
Body Finish: Gold
Body Material: Copper Alloy
Body Style: Right Angle
Brand: Rosenberger
Contact Material: Copper Alloy
Contact Plating: Gold
Coupling Mechanism: Threaded
Frequency: 110 GHz
Insulation Resistance: 5 GOhms
Mating Cycles: 500 Cycle
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: RF Connectors / Coaxial Connectors
Series: 1 mm
Factory Pack Quantity: 25
Subcategory: RF Interconnects
Tradename: RPC
Voltage Rating: 150 V
Part # Aliases: 276705 247322
Unit Weight: 5.300 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

Angled Solderless PCB Connectors

Rosenberger Angled Solderless PCB Connectors provide low return loss values for frequencies up to 110GHz. These 30° angle connectors are designed for single-layer or multi-layer printed circuit boards (PCBs) where the microwave layer is on the top. Rosenberger Angled Solderless PCB Connectors use screws and pre-positioning dowel pins for easy mounting. The mode-free design of the series allows these connectors to provide high RF performance in test and measurement applications.

PCB Connectors

Rosenberger offers a wide range of RF coaxial connectors for PCB applications. The PCB connectors use patented surface-mount coaxial connector (SMCC) technology in which the coax to planar transition is made internally in the connector. This technology, along with Rosenberger's optimized footprint, reduces design time when developing new PCB layouts. Rosenberger PCB Connectors are ideal for automotive and test and measurement applications.