LT QH9G-Q2OO-25-2Z4Y

ams OSRAM
720-LTQH9GQ2S225
LT QH9G-Q2OO-25-2Z4Y

Mfr.:

Description:
Single Colour LEDs True Green CHIPLED 0402

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
84,514
Factory Lead Time:
3
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.33 $0.33
$0.228 $2.28
$0.161 $16.10
$0.135 $67.50
$0.125 $125.00
$0.124 $248.00
Full Reel (Order in multiples of 4000)
$0.105 $420.00
$0.095 $760.00
$0.089 $2,136.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: Single Colour LEDs
RoHS:  
Green LEDs
SMD/SMT
0402 (1005 metric)
530 nm
Green
1.09 lm
5 mA
2.85 V
14 mW
Colorless
1.2 mm x 0.9 mm
Rectangular
Diffused
LT QH9G
Reel
Cut Tape
MouseReel
Brand: ams OSRAM
Height: 0.35 mm
Length: 1 mm
Luminous Intensity: 270 mcd
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Product Type: Single Color LEDs
Factory Pack Quantity: 4000
Subcategory: LEDs
Tradename: CHIPLED
Type: Single Color LEDs
Viewing Angle: 170 deg
Width: 0.5 mm
Part # Aliases: Q65111A7377 LT QH9G-Q2OO-25-2Z4Y-5-R18 LT QH9G-Q2OO-25-2Z4Y Q65111A7377
Unit Weight: 0.400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The Manufacturer part number was changed by Osram. There is no
change to fit, form, and function of the part. This change is
only to the marketed ID, and not to the datasheet defined
Ordering Code. No PCN was issued on this change.

Please contact a Mouser Technical Sales Representative for
further information.

5-0416-02

CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541410000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99

Mini TOPLED® LEDs

ams OSRAM Mini TOPLED® LEDs have been tailored to the demands of public and private passenger transport for high brightness and high quality. These LEDs combine pleasant white light with a much longer lifetime of up to 50,000 hours. OSRAM Mini TOPLED® LEDs are among the most economical on the market, consuming only 0.1W. From an operating current of 20mA, the Mini Topled achieves a typical luminous intensity of 1700mcd at a color temperature of 4000K, and 1900mcd at 6500K. Luminous intensity in candela corresponds to luminous flux in lumen emitted by a light source in a particular solid angle.

RGB Type LEDs

ams OSRAM RGB Type LEDs are high brightness LEDs that come in a variety of packages. ams OSRAM RGB Type LEDs feature common anode technology that admits an additive mixture of color stimuli by independent driving of each chip. Their compact size fits best for high-resolution narrow pitch video walls and indoor and outdoor displays.

CHIPLED® Light Emitting Diodes (LEDs)

ams OSRAM CHIPLED® Light Emitting Diodes (LEDs) are housed in small packages and are an ideal choice for space-constrained applications. These applications include information displays, LCD backlighting, toys, signal and symbol luminary, optical indicators, pushbuttons, and switches. The ams OSRAM CHIPLED devices are ideal for designs when high-power operating is not needed.