080-0001

TE Connectivity
741-080-0001
080-0001

Mfr.:

Description:
RF Cable Assemblies U.FL to RP-SMA Bulkhead Cable

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: RF Cable Assemblies
RoHS:  
REACH - SVHC:
U.FL
Plug (Male)
Straight
RP-SMA
Jack (Female)
Bulkhead
105 mm (4.134 in)
50 Ohms
6 GHz
Coaxial
Gray
Bulk
Brand: TE Connectivity
Connector B Polarity: Reverse
Minimum Frequency: 0 Hz
Polarity: Reverse
Product Type: RF Cable Assemblies
Factory Pack Quantity: 50
Subcategory: Cable Assemblies
Unit Weight: 5.670 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8544200000
TARIC:
8544200090
CAHTS:
8544200000
USHTS:
8544200000
JPHTS:
854420000
KRHTS:
8544200000
BRHTS:
85442000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Bulkhead Female Cable Assemblies

TE Connectivity's (TE) Bulkhead Female Cable Assemblies include 105mm cable, a reverse polarity SMA female bulkhead, and a U.FL connector using a 1.13mm diameter cable. The cable assemblies have a rated voltage of 60VAC, an impedance of 50Ω, withstand voltage of 200VAC. These cable assemblies operate in a -40°C to 85°C temperature range. The bulkhead female cable assemblies include a contact resistance of 20mΩ maximum signal and ground with an insulation resistance of 500MΩ minimum/DC 100V. These female cable assemblies operate at a frequency range of DC to 6GHz (VSWR 1.3 maximum).

U.FL/MHF4L - Reverse Polarity SMA Cable Assemblies

TE Connectivity's (TE) U.FL/MHF4L to Reverse Polarity SMA Cable Assemblies are engineered for peak performance up to a maximum of 7.5GHz. The 50Ω cable assemblies minimize system losses to within known parameters during operation up to +85°C. The U.FL/MHF4L to Reverse Polarity SMA components offer an omnidirectional pattern type in various cable lengths with a maximum frequency range of 6000MHz to 7500MHz.

In Stock: 617

Stock:
617 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$10.16 $10.16
$8.63 $86.30
$8.09 $202.25
$7.70 $385.00
$7.33 $733.00
$6.87 $1,717.50
$6.75 $3,375.00