C&K Switches PTS636 Top-Actuated Tactile Switches

C&K Switches PTS636 Top-Actuated Tactile Switches feature a 6mm x 3.5mm package with a height of 2.5mm, 4.3mm, or 5mm and a hard actuator in four actuation force options: 130gf, 180gf, 250gf, and 320gf. These momentary-action switches last up to 100,000 cycles, depending on the model, and are available in Through-hole (THT) or surface-mount (SMT) styles. Ground-pin options are included in the 2.5mm version. C&K PTS636 switches feature 12VDC maximum voltage, 50mA maximum current, >250VRMS dielectric strength, and an operating temperature range of -20°C to +70°C. Applications include home automation, Internet of Things (IoT) devices, remote controls, drones, e-bikes, and cleaning robots.

Features

  • THT or SMT
  • F, G, and J leads for SMT
  • Hard actuator
  • Momentary-action function
  • Fully integrated into standard processes
  • Up to 100,000 life cycles, depending on model
  • IP40 rating
  • Offers integrated ESD protection to be soldered to PCBs
  • Lead-free reflow soldering process in accordance with IEC61760-1

Applications

  • Consumer controls
    • Remote controls
    • Drones
    • E-bikes
  • Home automation
  • IoT devices
  • Cleaning robots

Specifications

  • 6mm x 3.5mm package
  • Three heights: 2.5mm, 4.3mm, and 5mm
  • 2.5mm height has ground-pin option
  • 130gf, 180gf, 250gf, and 320gf versions
  • 1 make contact = SPST, NO contact arrangement
  • 12VDC maximum voltage
  • 50mA maximum current
  • >250VRMS dielectric strength
  • ≤100mΩ contact resistance
  • ≥100mΩ insulation resistance
  • ≤10ms bounce time
  • -20°C to +70°C operating temperature range
Published: 2019-05-03 | Updated: 2023-07-17