Coilcraft High Q Ceramic Wirewound Chip Inductors
Coilcraft High Q Ceramic Wirewound Chip Inductors provide industry-leading Q factors with excellent current handling and DCR ratings. These wirewound inductors include an AEC0Q200, automotive-grade series (0805HQ) with a high self-resonance of 10.3GHz. These high Q inductors also include 0805HP series with tight, 2% tolerances and an ultra-wide range of inductance values (2.6nH to 820nH). Coilcraft high Q ceramic wirewound chip inductors are RoHS-compliant, +260°C compatible, and feature models with COTS Plus tin-silver-copper and tin-lead terminations. Design kits are available for sampling each series in the family.Features
- Inductor family with very high Q factors, including some sub-series with industry-leading Q factors in an 0805 case size
- Includes models with current handling and DCR ratings that range from "improved" to "exceptional," as well as, those with exceptional low DCR ratings
- Includes automotive-grade (AEC-Q200) models (0805HQ)
- Wide inductance range
- Tight tolerances (2% for most)
- Wirewound construction for highest possible self-resonance (up to 9.5GHz)
- Includes designers kits for a sampling range of inductance values in a given sub series
- Moisture Sensitivity Level (MSL) 1
- Halogen-free and +260°C compatible
- RoHS and REACH compliant
Applications
- Automotive (0805HQ)
- Ultrasonic sensing
- LED drivers
Published: 2018-08-01
| Updated: 2022-10-20