Coilcraft MSS1246T High-Temperature Shielded Power Inductors
Coilcraft MSS1246T High-Temperature Shielded Power Inductors are designed for high ambient temperatures and are AEC-Q200 Grade 1 qualified with a -40°C to +125°C temperature range. The MSS1246T series utilizes magnetic shielding, enabling high-density mounting. These inductors feature a ferrite core, 1µH to 1mH inductance range, and high reliability. A Coilcraft C417 sample kit of MSS1246T shielded power inductors is available, and it contains three each of all values.Features
- Shielded inductors
- Ferrite core material
- Designed for high ambient temperatures
- Magnetic shielding allows high-density mounting
- AEC-Q200 Grade 1 (-40°C to +125°C)
- 1µH to 1mH inductance range
- High reliability
- C417 sample kit available (3 each of all values)
- RoHS and REACH compliant
Published: 2017-03-23
| Updated: 2022-03-11