Coilcraft MSS1260T High Temperature Power Inductors
Coilcraft MSS1260T High Temperature Power Inductors are specially designed for high ambient temperatures up to 125°C. This series offers an inductance range of 1µH to 1mH and meets AEC-Q200 Grade 1 requirements (-40°C to +125°C). The MSS1260T inductors utilize a low-loss ferrite drum core for flat inductance vs. current. Magnetic shielding allows high-density mounting. Coilcraft MSS1260T High Temperature Power Inductors are a cost-effective option for general-purpose applications. A sample kit is available.Features
- Designed for high ambient temperatures – 125°C
- Low-loss ferrite drum core for flat inductance vs. current
- Low DC resistance for greater efficiency
- Excellent current handling
- Magnetic shielding allows high-density mounting
- 1µH to 1mH inductance range
- AEC-Q200 Grade 1 (-40°C to +125°C)
- RoHS compliant
- Samples of all values are available in Coilcraft Designer's Kit C418
Published: 2013-11-12
| Updated: 2022-03-11