Eaton Electronics Flat-Pac™ FP0705 Power Inductors

Eaton Electronics Flat-Pac™ FP0705 high current, low-profile power inductors feature controlled DCR for sensing circuits and an inductance range from 72nH to 220nH. The FP0705 series comes in a 7mm x 7mm x 4.95mm maximum surface mount package with ferrite core material. These devices RoHS compliant and have a maximum operating temperature of +125°C. Eaton Electronics Flat-Pac FP0705 power inductors are ideal for applications including notebook and desktop computers, graphics cards and battery power systems, multi-phase regulators, voltage regulator module (vrm), dcr sensing, and much more.

Features

  • +125°C maximum operation temperature
  • 7mm x 7mm x 4.95mm surface-mount package
  • Ferrite core material
  • High current carrying capacity
  • Low core losses
  • Controlled DCR tolerance for sensing circuits
  • Inductance range from 72nH to 220nH
  • Current range from 20A to 65A
  • Frequency range up to 2MHz
  • RoHS compliant

Applications

  • Portable electronics
  • Servers and workstations
  • Data networking and storage systems
  • Notebook and desktop computers
  • Graphics cards and battery power systems
  • Multi-phase regulators
  • Voltage Regulator Module (VRM)
  • DCR sensing
Published: 2014-02-27 | Updated: 2024-10-08