Eaton Electronics HCM1104 High Current Power Inductors

Eaton Electronics  HCM1104 High Current Power Inductors are Halogen-free and RoHS compliant SMD devices with a powder iron core. These power inductors are magnetically shielded with low EMI and offer a high current carrying capacity in an 11.5 x 10.3 x 4.0mm surface-mount package. The HCM1104 inductors feature low core losses, 0.20µH to 0.90µH an inductance range, 22A to 45A current range, and a frequency range up to 5MHz. Typical applications include voltage regulator modules (VRM), multi-phase regulators, point-of-load modules, desktop and server VRMs and EVRDs, base station equipment, notebook regulators, and battery power systems.

Features

  • High current carrying capacity
  • Low core losses
  • Magnetically shielded and low EMI
  • Up to 5MHz frequency range 
  • 0.2μH to 22μH inductance range
  • 5A to 45A current range
  • 11.5mm x 10.3mm footprint surface mount package in a 4mm height
  • Iron powder core material
  • -55°C to 125°C operating temperature range

Applications

  • Voltage Regulator Module (VRM)
  • Multi-phase regulators
  • Point-of-Load modules
  • Desktop and server VRMs and EVRDs
  • Base station equipment
  • Notebook and laptop regulators
  • Battery power systems
  • Graphics cards
  • Data networking and storage systems
Published: 2012-05-07 | Updated: 2024-10-08