Eaton Electronics HCMA1707 High Current Power Automotive Inductors
Eaton Electronics HCMA1707 series are automotive grade high current power inductors in a 17.5 X 17.2mm footprint surface mount package. The magnetically sealed devices feature low EMI and a frequency range up to 1MHz. HCMA1707 inductors are AEC-Q200 Grade 3 qualified with high current carrying capacity. Applications include body electronics, such as lighting, HVAC, and controls for doors, windows and seats; advanced driver assistance systems including ACC (adaptive cruise control), automatic parking control, and collision avoidance system; infotainmnet and cluster electronics; and chassis and safety electronics including airbag control unit, Electronic Stability Control system (ESC), and Electronic Power Steering (EPS).Features
- AEC-Q200 grade 3 qualified
- High current carrying capacity
- Magnetically shielded, low EMI
- Frequency range up to 1MHz
- Inductance range from 1.5μH to 68.0μH
- Current range from 5.2 to 40.0 amps
- 17.5mm x 17.2mm surface-mount package with 7mm height
- Powder iron core material
- Halogen free, lead free, RoHS compliant
Applications
- Body electronics:
- Central body control module
- Headlamps, tail lamps and interior lighting
- Heating Ventilation and Air Conditioning controllers (HVAC)
- Doors, window lift and seat control
- Advanced driver assistance systems:
- Adaptive Cruise Control (ACC)
- Automatic parking control
- Collision avoidance system
- Car black box system
- Infotainment and cluster electronics:
- Audio subsystem: head unit and trunk amp
- Digital instrument cluster
- In-Vehicle Infotainment (IVI) and navigation
- Chassis and safety electronics:
- Airbag control unit
- Electronic Stability Control System (ESC)
- Electric parking brake
- Electronic Power Steering (EPS)
- Anti-Lock Braking System (ABS)
Published: 2015-01-23
| Updated: 2025-07-01