Cosel HFA AC-DC Power Supplies

Cosel HFA AC-DC Power Supplies offer a low-profile design, wide input voltage range of 180VAC to 528VAC, and high efficiency of 94%. The low-profile design fits into the vertical space of a 1U rack unit, providing an advantage in applications where space is at a premium, allowing easier integration into compact machines. These 3-phase, 3-wire power supplies are optimized for industrial equipment such as semiconductor manufacturing, laser processing machines, and robotics. HFA series power supplies address worldwide applications and 3-phase delta or 3-phase star networks. Cosel HFA AC-DC Power Supplies feature built-in alarms, ORING MOSFET, and AUX power of 12V/1A.

Features

  • Low profile meets 1U height
  • Built-in AUX power
  • Parallel operation/N+1 parallel redundancy operation
  • Built-in alarms
  • Built-in ORING MOSFET

Specifications

  • Complies with SEMI F47
  • 12V/1A AUX power
  • Up to 94% efficiency
  • 48VDC or 65VDC output ratings
  • 180VAC to 528VAC input voltage range
  • -10°C to +70°C operating temperature range
  • 110mm x 41mm x 468mm dimensions
Published: 2024-06-20 | Updated: 2024-07-09