Cosel PCA Enclosed AC/DC Power Supplies
Cosel PCA Enclosed AC/DC Power Supplies offers high efficiency and 300W, 600W, 1000W, or 1500W power in a small, compact design. An extended UART can monitor and control 21 different functions including input/output voltage, current, remote ON/OFF, output voltage, and other functions. Features include high efficiency of up to 94%, 2x MOPP, and a Smart Fan (which automatically adjusts the fan speed based on the load). The PCA Power Supplies have Medical and ITE Safety Certifications ANSI/AAMI ES60601-1, EN60601-1 3rd, IEC60601-1-2 4th Ed.Features
- Low profile (41mm meets 1U height)
- High efficiency up to 94%
- 2x MOPP medical isolation grade
- Universal 85VAC to 264VAC input range
- 300W, 600W, 1000W, or 1500W power
- Smart fan (automatically adjusts the fan speed based on the load)
- Constant current operation or constant voltage
- Output voltage can be adjusted down to nearly 0VDC
- Extended UART (RS232) communication port
- Convenient alarm signals
- 12V AUX can be changed to 5V
- N+1 redundant operation
- Wide range of output voltages
- ANSI/AAMI ES60601-1, EN60601-1 3rd, safety agency approvals
- Five-year warranty
- Low voltage directive and RoHS compliant
Applications
- Medical equipment
- Test and measurement
- Peltier devices
- Battery chargers
- LED lights and signs
- Industrial process equipment
Standard Version Vs. P2
Videos
View Results ( 23 ) Page
| Part Number | Description | Output Power | Output Current-Channel 1 | Efficiency |
|---|---|---|---|---|
| PCA600F-24-P2 | Power Supplies - Chassis Mount 648W 24V 27A Bus Bar Style | 648 W | 27 A | 91 % |
| PCA600F-12 | Power Supplies - Chassis Mount 636W 12V 53A 2xMOPP | 636 W | 53 A | 91 % |
| PCA600F-12-TP2 | Power Supplies - Chassis Mount 636W 12V 53A Terminal Block Style | 636 W | 53 A | 91 % |
| PCA600F-32-T | Power Supplies - Chassis Mount 640W 32V 20A Terminal Block | 640 W | 20 A | 91 % |
| PCA600F-15-P2 | Power Supplies - Chassis Mount 645W 15V 43A Bus Bar Style | 645 W | 43 A | 91 % |
| PCA600F-12-T | Power Supplies - Chassis Mount 636W 12V 53A Terminal Block | 636 W | 53 A | 91 % |
| PCA600F-15-T | Power Supplies - Chassis Mount 645W 15V 43A Terminal Block | 645 W | 43 A | 91 % |
| PCA600F-48-P2 | Power Supplies - Chassis Mount 624W 48V 13A Bus Bar | 624 W | 13 A | 91 % |
| PCA600F-24-T | Power Supplies - Chassis Mount 648W 24V 27A Terminal Block | 648 W | 27 A | 91 % |
| PCA600F-48-T | Power Supplies - Chassis Mount 624W 48V 13A Terminal Block | 624 W | 13 A | 91 % |
Published: 2017-06-21
| Updated: 2024-04-23