Cree LED XLamp® CXB3070 LEDs

Cree LED XLamp® CXB3070 LED Arrays are high‑flux, multi‑die integrated arrays, offering high performance in an easy-to-use platform. With XLamp LED lighting‑class reliability, the CXB3070's uniform emitting surface enables both directional and non‑directional lighting applications and luminaire and lamp designs. Available in 2‑step, 3‑step, and 5‑step color consistency, the Cree LED XLamp CXB3070 LED Arrays provide high lumen output and high efficacy in a single, easy‑to‑use package that eliminates the need for reflow soldering.

The Cree LED XLamp CXB3070 LEDs are housed in a 27.35mm x 27.35mm with a 23mm optical source.

Features

  • 23mm optical source
  • Mechanical and optical design consistent with other CXA30 and CXB30 LEDs
  • Available in 70-, 80- and 90-minimum CRI options
  • Cree EasyWhite® 2-, 3- and 5-step binning
  • Forward voltage option: 36‑V class
  • 85°C binning and characterization
  • Extremely uniform color over viewing angle
  • Top-side solder connections
  • Thermocouple attach point
  • NEMA SSL-3 2011 standard flux bins
  • RoHS and REACh compliant
  • UL® recognized component (E349212)

Applications

  • Non-directional
  • Directional
  • Downlights
  • Roadway and parking

Specifications

  • 27.35mm x 27.35mm package
  • 23mm Light Emitting Surface (LES)
  • 115º viewing angle
  • High-CRI options
  • 2.8A maximum drive current
  • 106W maximum power
  • 9739lm to 15200lm light output
  • 175lm/W maximum efficacy at binning conditions
  • 36V @ 1.925A typical forward voltage
  • 0.1mA maximum reverse current
  • Binning: 
    • 85°C
    • 2-, 3-, and 5-Step EasyWhite®
  • 8000V (HBM per Mil-Std-883D) maximum ESD withstand voltage

Package Outline

Mechanical Drawing - Cree LED XLamp® CXB3070 LEDs
Published: 2017-01-09 | Updated: 2022-04-28