Critical Link MitySOM-A10S System on Module (SoM)
Critical Link MitySOM-A10S System on Module (SoM) is a highly configurable, medium form-factor System-on-Module (SOM) featuring an Intel Arria 10 System-on-Chip (SoC). In addition to the processor, the module includes onboard power supplies, two DDR4 RAM subsystems, optional eMMC, a micro SD card, a fan controller, RTC, a USB 2.0 on-the-go (OTG) port, and a temperature sensor. The MitySOM-A10S provides a complete and flexible CPU infrastructure for highly integrated embedded systems.The Critical Link MitySOM-A10S is available with a 270 K Logic Element (KLE) Arria 10SX, which provides dual-core Cortex-A9 32-bit RISC processors with dual NEON SIMD coprocessors. Options for 160 and 480 KLE devices are also available. This MPU can run a rich set of real-time operating systems containing software applications programming interfaces (APIs) expected by modern system designers. The Arm® architecture supports several operating systems, including Linux.
Features
- Intel Arria 10SX processor
- Dual Arm Cortex-A9 MPU
- Up to 1500MHz max clock speed
- Dual NEON SIMD coprocessors
- 32KB L1 program cache (per core)
- 32KB L1 data cache (per core)
- 512KB L2 cache (shared)
- 256KB on-chip RAM
- Up to 138 user FPGA I/O pins
- Up to 30 shared HPS/FPGA I/O pins
- Up to 4 additional HPS-only pins
- Twelve 8Gbps transceiver pairs
- Memory interfaces
- Bank 1: up to 4GB DDR4
- 32 bits wide
- 8.5GB/sec burst transfer rate
- Shared with HPS
- Bank 2: up to 2GB DDR4
- 16 bits wide
- 4.24GB/sec burst transfer rate
- Bank 1: up to 4GB DDR4
- Integrated power management
- JTAG connector on-module
- Onboard USB 2.0 PHY
- Onboard MicroSD Card Interface
- Optional eMMC
- Onboard RTC
- Two onboard temperature sensors
- Power, reset and clock management
- FPGA fabric
- Up To 480K Logic Elements (LE)
- 460Mhz global clock
- Up To 28Mb M20K memory
- Up To 4.3Mb MLAB memory
- Up To 1368 floating-point multipliers
- Up To 2736 fixed point multipliers
- 32 global clock networks
- Serial transceivers
- Twelve 8Gbps transceivers
- 1 x8 PCIe hard IP block (up to Gen 3)
- 1 x4 bonded set
- Mechanical
- 101.5mm x 101.5mm (4” x 4") size
- One Samtec 320 pinboard-to-board connector
- One Hirose 144 pinboard-to-board connector
- Two fan connectors
- Hard Processor System (HPS)
- Up to three 10/100/1000Mbps Ethernet MACs
- One USB 2.0 OTG port
- Up to two UARTs
- One MMC/SD/SDIO
- Up to two SPI Masters and two SPI Slaves
- Up to five I2C controllers
Applications
- Machine vision
- Life science vision applications
- Test and measurement
- Embedded instrumentation
- Industrial automation and control
- Industrial instrumentation
- Medical instrumentation
Block Diagram
Published: 2020-04-15
| Updated: 2024-04-18