CUI Inc PVC300 DC-DC Converters

CUI Inc PVC300 DC-DC Converters are 300W, half-brick DC-DC converters housed in a fully encapsulated case. These rugged converters additionally offer EN 62368-1 certification, remote on/off control, output voltage trim, baseplate cooling, and a wide array of safety protections. The PVC300 DC-DC converters feature single regulated output, 3000VDC isolation, and operate at a 4:1 input voltage range (9VDC∼36VDC). These converters come in 57.9mm x 61mm x 12.7mm dimensions. The PVC300 converters are used in telecom, datacom, industrial automation control, and EV-charging applications where a large amount of power is necessary from a compact package.

Features

  • 300W isolated output
  • Industry-standard half-brick package
  • 4:1 input range (9VDC~36VDC)
  • -40°C~105°C operating temperature range
  • 3000VDC isolation
  • Baseplate cooling
  • Over current, over temperature, over-voltage, and short circuit protections
  • Remote on/off control and output voltage trim
  • 57.9mm x 61mm x 12.7mm dimensions
  • EN/IEC 62368-1 certified

Applications

  • Telecom
  • Datacom
  • Industrial automation control
  • EV-charging

Mechanical Drawing

Mechanical Drawing - CUI Inc PVC300 DC-DC Converters
View Results ( 4 ) Page
Part Number Datasheet Output Voltage-Channel 1 Output Current-Channel 1 Input Voltage - Min Input Voltage - Max Isolation Voltage Package/Case Output Power Number of Outputs Mounting Style Input Voltage, Nominal Dimensions
PVC300-24-S24 PVC300-24-S24 Datasheet 24 V 12.5 A 9 V 36 V 3 kV DIP-9 300 W 1 Output Through Hole 24 V 61 mm x 57.9 mm x 12.7 mm
PVC300-24-S48 PVC300-24-S48 Datasheet 48 V 6.25 A 9 V 36 V 3 kV DIP-9 300 W 1 Output Through Hole 24 V 61 mm x 57.9 mm x 12.7 mm
PVC300-24-S12 PVC300-24-S12 Datasheet 12 V 25 A 9 V 36 V 3 kV DIP-9 300 W 1 Output Through Hole 24 V 61 mm x 57.9 mm x 12.7 mm
PVC300-24-S15 PVC300-24-S15 Datasheet 15 V 20 A 9 V 36 V 3 kV DIP-9 300 W 1 Output Through Hole 24 V 61 mm x 57.9 mm x 12.7 mm
Published: 2024-04-25 | Updated: 2024-05-30